B4 Sensor Interface

Results: 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification Packaging
Texas Instruments Sensor Interface Adaptive Variable Re luctance Sensor Amp A 926-LM1815M/NOPB 4,157In Stock
Min.: 1
Mult.: 1
: 2,500

12 V 2 V - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface ASI4UE-G1-ST 6,358In Stock
Min.: 1
Mult.: 1

Actuator Sensor Interface Serial, 2-Wire, AS-I, UART 33.1 V 16 V 6 mA - 25 C + 85 C SMD/SMT SSOP-28 Tube

Renesas Electronics Sensor Interface Sensor Signal Conditoner 11,706In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 5,520In Stock
10,000Expected 2026-10-15
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 2,414In Stock
Min.: 1
Mult.: 1

1-Wire, I2C, Serial 5.5 V 2.7 V - 40 C + 150 C SMD/SMT SSOP-16 Tube
ScioSense Sensor Interface Ultrasonic flow converter with PGA & CPU 1,416In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
ScioSense Sensor Interface Ultrasonic flow converter with PGA, CPU & flow firmware 411In Stock
Min.: 1
Mult.: 1
: 500

3.6 V 2.5 V - 40 C + 85 C Reel, Cut Tape
Allegro MicroSystems Sensor Interface 3-WIRE TRANSMISSION SPEED SENSOR 1,188In Stock
Min.: 1
Mult.: 1
: 800

Hall Effect 24 V 4.6 V 12 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Proximity 1 Input 1 Output Adjustable 5,858In Stock
Min.: 1
Mult.: 1
: 3,000

5.5 V 2 V 340 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWT 1,033In Stock
7,500Expected 2026-11-09
Min.: 1
Mult.: 1
: 2,500

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBR 316In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115U 4,248In Stock
Min.: 1
Mult.: 1
: 2,500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 13,000In Stock
Min.: 1
Mult.: 1
: 7,000

3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 1,699In Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified 7,192In Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 1,413In Stock
Min.: 1
Mult.: 1
: 1,800

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Amb Lt Snsr w/IR Emt w/I2C Intf 16bit 2,083In Stock
Min.: 1
Mult.: 1
: 1,500

- 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface IR 940nm 16-bit ALS Prox up to 1.5m 2,052In Stock
12,500Expected 2026-09-01
Min.: 1
Mult.: 1
: 2,500

3.6 V 2.5 V 350 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Semtech Sensor Interface 1.8V Input 400kHz I2 C 3Cap Sensor Input 1,824In Stock
Min.: 1
Mult.: 1
: 3,000

2 V 1.7 V 22 uA - 40 C + 85 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel

Semtech Sensor Interface SX9331 1.8X2.1 10L DFN 1,093In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT Reel, Cut Tape, MouseReel
ScioSense Sensor Interface Resistance-to-digital converter QFN40 916In Stock
Min.: 1
Mult.: 1
: 3,000
Single Chip Solution for Strain Gauges 2-Wire I2C, 4-Wire SPI, UART 3.6 V 2.1 V 1.5 uA - 40 C + 125 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel
Allegro MicroSystems Sensor Interface 2-WIRE DIRECTION WHEEL SPEED SENSOR WITH 3,936In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
Allegro MicroSystems Sensor Interface 2-WIRE GENERAL SALES GMR WHEEL SPEED & DIRECTION SENSOR 894In Stock
Min.: 1
Mult.: 1

Magnetoresistive 24 V 4 V 16 mA - 40 C + 150 C SMD/SMT
Vishay Semiconductors Sensor Interface INTEG. PROX ALS I C SENS -E4 906In Stock
Min.: 1
Mult.: 1
: 1,800

Reel, Cut Tape
Allegro MicroSystems Sensor Interface TRUE ZERO SPEED LOW JITTER HIGH ACCURACY 2,520In Stock
Min.: 1
Mult.: 1
: 800

Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel