adc Interface - Specialized

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 263In Stock
Min.: 1
Mult.: 1
Max.: 263

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 745In Stock
Min.: 1
Mult.: 1
Max.: 745
: 750

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 51In Stock
Min.: 1
Mult.: 1
Max.: 51

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 346In Stock
Min.: 1
Mult.: 1
Max.: 346
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV

Panjit Interface - Specialized 12-Bit, 8-ch ADC Temperature Sensor System monitor with I2C interface Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

I2C Interface Chip I2C 5.5 V 3 V 37 uA - 40 C + 125 C SMD/SMT TSSOP-16 4 kV