XKA2C-Z7T-W

Digi
888-XKA2C-Z7T-W
XKA2C-Z7T-W

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 xbee zigbee cloud kit Worldwide

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
Development Kits
XBee ZigBee
2.4 GHz
Zigbee
Bulk
Brand: Digi
Description/Function: XBee ZigBee Cloud Kit - Worldwide
For Use With: XBee ZigBee
Product Type: Zigbee Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Unit Weight: 839.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee ZigBee Cloud Kit

Digi's XBee ZigBee Cloud Kit includes everything needed to create a cloud connected wireless prototype. The kit includes an XBee gateway which allows Zigbee connectivity to Ethernet and Wi-Fi. It also includes an XBee-PRO Zigbee 2.4GHz module, a development board, prototyping components, and sample web applications which run on Heroku.
Learn More

In Stock: 2

Stock:
2 Can Ship Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$286.56 $286.56