ROHS Processors - Application Specialized

Results: 684
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialized i.MX 8DualXPlus 21x21 18In Stock
$158.57
$133.76
$120.43
$117.68
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8DualXPlus 21x21 26In Stock
$160.95
$135.78
$129.46
$122.67
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Automotive, Infotainment ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8QuadXPlus 21x21 492In Stock
540Expected 2027-04-26
$160.19
$135.13
$134.60
$122.08
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 608In Stock
$48.02
$39.00
$35.57
$33.65
$32.40
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 1,026In Stock
Cut Tape
$54.01
$44.90
$42.32
$38.85
Reel
$34.63
Min.: 1
Mult.: 1
: 1,000
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Reel, Cut Tape
NXP Semiconductors Processors - Application Specialized i.MX6D ROM Perf Enhan 300In Stock
$150.65
$126.24
$115.43
$112.56
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Industrial ARM Cortex A9 2 Core 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 925 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 694In Stock
$47.29
$41.47
$38.38
$36.24
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 800MHz, FCBGA 624 193In Stock
$201.24
$169.80
$161.96
$156.63
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Industrial ARM Cortex A9 4 Core 32 bit 800 MHz 4 x 32 kB 4 x 32 kB 925 mV to 1.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX 8MDual 17X17 no lid 46In Stock
$119.68
$103.56
$94.39
$93.15
Min.: 1
Mult.: 1
SMD/SMT FCBGA-621 i.MX 8M Industrial ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 1.3 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 900 mV to 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6UL 9X9 260In Stock
$39.07
$30.57
$24.61
$23.88
Min.: 1
Mult.: 1
SMD/SMT LFBGA-272 i.MX 6UL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 8M Mini DualLite 137In Stock
$49.77
$40.74
$38.51
$34.36
Min.: 1
Mult.: 1
SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 3 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized LOW COST BONO IN 19X19 358In Stock
$57.21
$47.38
$40.35
$37.84
$37.83
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-473 i.MX 27L Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX 8DualXPlus 17x17 66In Stock
$123.62
$104.11
$100.27
$94.52
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-417 i.MX 8X Automotive, Infotainment ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 290In Stock
$117.30
$98.80
$97.93
$89.70
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized i.MX6D ROM Perf Enhan 270In Stock
$131.89
$110.42
$100.80
$98.24
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6D Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized iMX53 Rev 2.1 Comm 350In Stock
$113.73
$94.64
$93.79
$87.87
Min.: 1
Mult.: 1
SMD/SMT TEPBGA-529 i.MX 537 Multimedia ARM Cortex A8 1 Core 32 bit 1 GHz 32 kB 32 kB 900 mV to 1.35 V - 20 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 1,510In Stock
$45.91
$35.91
$34.30
$31.18
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 748In Stock
$48.83
$39.57
$37.25
$32.16
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 286 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1.2GHz, FCBGA 624 120In Stock
$190.22
$165.54
$150.96
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6Q Consumer ARM Cortex A9 4 Core 32 bit 1.2 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 350In Stock
$86.36
$71.86
$69.03
$64.79
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-625 i.MX 6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialized I.MX8 mScale 850D 20In Stock
$118.86
$102.43
$97.20
$91.99
Min.: 1
Mult.: 1
SMD/SMT FCBGA-621 i.MX 8M Industrial ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 1.3 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 900 mV to 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6UL 638In Stock
$45.62
$38.64
$37.21
$34.80
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-289 i.MX 6UL Automotive ARM Cortex A7 1 Core 32 bit 696 MHz 32 kB 32 kB 1.25 V to 1.3 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized LS1028A-1500, GPU,-40-105C, SEC
This product may require additional documentation to export from the United States.
77In Stock
$163.61
$149.59
$146.32
$136.61
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-448 LS1028A Automotive, Industrial ARM Cortex A72 2 Core 64 bit 1.5 GHz 48 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 6SX ROM Perf Enhan 545In Stock
$73.87
$60.64
$53.64
$51.31
Min.: 1
Mult.: 1
SMD/SMT MAPBGA-400 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized I.MX 6DP ROM Perf Enhan 250In Stock
$209.43
$177.54
$164.78
$164.66
Min.: 1
Mult.: 1
SMD/SMT FCPBGA-624 i.MX 6DP Consumer ARM Cortex A9 2 Core 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 900 mV to 1.3 V - 40 C + 105 C Tray