Microchip Technology ARM Microcontrollers - MCU

Results: 2,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 512KFlash,T&R, USB,CAN ,Extended Temp 592In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAME51 SMD/SMT TQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64,1MFlash,Tray, USB,CAN 239In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64,1MFlash,Tray, USB,CAN 664In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT QFN-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 1 00 TQFP PKG IN 85C 906In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAME54 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 128 TQFP PKG 85C 325In Stock
Min.: 1
Mult.: 1

ATSAME54 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP100 169In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP144 345In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM 120In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM 798In Stock
Min.: 1
Mult.: 1
: 800

SAM E70 SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7 2048kB Flash 573In Stock
Min.: 1
Mult.: 1
: 1,000

SAM E70 SMD/SMT LFBGA-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256K Flash/32k SRAM 1,781In Stock
Min.: 1
Mult.: 1
: 2,000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 25 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 100TQFP 85C, GREEN,1.6-3.6V,32MHz 1,073In Stock
Min.: 1
Mult.: 1
: 1,000

SAML22 SMD/SMT TQFP-100 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 82 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP100,T&R 1,080In Stock
Min.: 1
Mult.: 1
: 1,000

SAM S70 SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP100 162In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP144 609In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM 874In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LFBGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP144 119In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM 120In Stock
60On Order
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 32 TQFP, E Temp TnR 1,533In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT TQFP-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 8 kB 2.7 V 5.5 V Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU QFN 48, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN, 85 Temp, Green, Tray 1,227In Stock
Min.: 1
Mult.: 1

48 MHz - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, Security, 512K Flash, 48 Pin QFN 802In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 34 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND, Crypto, MRLC, 1024k, R 1,998In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-100 ARM Cortex M4 1 MB 32 bit/16 bit 10 bit 20 MHz 52 I/O 152 kB 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R 1,509In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAMC20 SMD/SMT TQFP-100 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 84 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 128, 1 MFlash, USB, Eth., CAN, Immuatable Boot, E Temp, Tray 158In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 12 bit 120 MHz 99 I/O 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 100, 1 MFlash, USB, Eth., CAN, Immutable Boot, I Temp, Tray 356In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 12 bit 120 MHz 81 I/O 1.71 V 3.63 V - 40 C + 85 C Tray