RS CPU - Central Processing Units

Results: 1,080
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package / Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Core 9 processor 273PQE (36M Cache, up to 5.90 GHz) FC-LGA16A, Tray 37In Stock
Min.: 1
Mult.: 1

Intel i9 FC-LGA-16A 36 MB Tray
Intel CPU - Central Processing Units Boxed Intel Core i9 processor 14900KS (36M Cache, up to 6.20 GHz) FC-LGA16A 22In Stock
Min.: 1
Mult.: 1

Desktop Processors Core i9-14900KS 64 bit 24 Core 3.2 GHz 36 MB 32 Thread 150 W 192 GB DDR4-3200, DDR5-5600 Intel Core i9 Raptor Lake i9-14900KS Non-Embedded
Intel CPU - Central Processing Units Intel Xeon D-1746TER Processor (15M Cache, up to 3.10 GHz) FC-BGA16B, Tray 84In Stock
3Expected 2026-08-21
Min.: 1
Mult.: 1
Max.: 10

Server Processors Intel Xeon D 64 bit 10 Core FCBGA-2227 3.1 GHz 15 MB 20 Thread 67 W 384 GB DDR4-2667 16 GT/s PCI Intel Xeon Ice Lake D-1746TER Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor E3827 (1M Cache, 1.75 GHz) FC-BGA13F, Tray 813In Stock
Min.: 1
Mult.: 1
Max.: 50

Embedded Processors Intel Atom E3827 64 bit 2 Core FCBGA-1170 1.75 GHz 1 MB 2 Thread 8 W 8 GB DDR3L Intel Atom Bay Trail E3827 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i3-8100T Processor (4 Cores, 3.1 GHz, 6MB Cache, 35W, Tray) 98In Stock
Min.: 1
Mult.: 1
Max.: 20

Desktop Processors Intel Core i3-8100T 64 bit 4 Core FCLGA-1151 3.1 GHz 6 MB 4 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Core i3 Coffee Lake i3-8100T Embedded + 82 C Tray
Intel CPU - Central Processing Units 64BIT MPU 35In Stock
Min.: 1
Mult.: 1
Max.: 15

Mobile Processors Intel Core i7 64 bit 2 Core FCBGA-1356 3.9 GHz 4 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 4 GT/s QPI Intel Core i7 Kaby Lake i7-7600U Embedded + 100 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 20C 6230N 2.3G 27.5M 125W 9In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 20 Core FCLGA-3647 2.3 GHz 27.5 MB 40 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-13700E Processor (30M Cache, up to 5.10 GHz) FC-LGA16A, Tray 27In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 16 Core FCLGA-1700 5.1 GHz 30 MB 24 Thread 65 W 128 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700E Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6530 Processor (160M Cache, 2.10 GHz) FC-LGA16N, Tray 1In Stock
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2.1 GHz 160 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Core i3-10100E Processor (6M Cache, up to 3.80 GHz) FC-LGA14C, Tray 50In Stock
Min.: 1
Mult.: 1
Max.: 10

Embedded Processors Intel Core 64 bit 4 Core FCLGA-1200 3.8 GHz 6 MB 8 Thread 65 W 128 GB DDR4-2666 8 GT/s PCI Intel Core i3 Comet Lake i3-10100E Embedded Tray
Intel CPU - Central Processing Units Boxed Intel Core i9 processor 14900KF (36M Cache, up to 6.00 GHz) FC-LGA16A 2In Stock
Min.: 1
Mult.: 1
Desktop Processors Core i9-14900KF 64 bit 24 Core FCLGA-1700 3.2 GHz 36 MB 32 Thread 125 W 192 GB DDR4-3200, DDR5-5600 32 GT/s PCI Intel Core i9 Raptor Lake i9-14900KF Non-Embedded
Intel CPU - Central Processing Units Intel Xeon Silver 4516Y+ Processor (45M Cache, 2.20 GHz) FC-LGA16N, Tray 2In Stock
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2.2 GHz 45 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Core Ultra 7 processor 155H (24M Cache, up to 4.80 GHz) FCBGA18X, Tray 5In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core Ultra 7 64 bit 16 Core FCBGA-2049 4.8 GHz 24 MB 22 Thread 115 W 96 GB DDR5-5600 32 GT/s Intel Core i7 Meteor Lake 155H Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-10700E Processor (16M Cache, up to 4.50 GHz) FC-LGA14A, Tray 6In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 8 Core FCLGA-1200 4.5 GHz 16 MB 16 Thread 65 W 128 GB DDR4-2933 8 GT/s PCI Intel Core i7 Comet Lake i7-10700E Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Gold 5515+ Processor (22.5M Cache, 3.20 GHz) FC-LGA16N, Tray 4In Stock
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 3.2 GHz 22.5 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6548N Processor (60M Cache, 2.80 GHz) FC-LGA16N, Tray 1In Stock
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2.8 GHz 60 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Core i9 processor 14900K (36M Cache, up to 6.00 GHz) FC-LGA16A, Tray 17In Stock
12Expected 2027-02-01
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 24 Core FCLGA-1700 6 GHz 36 MB 32 Thread 253 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i9 Raptor Lake i9-14900K Non-Embedded Tray
Intel CPU - Central Processing Units Intel Core i5 processor 14501TE (24M Cache, up to 5.10 GHz) FC-LGA16A, Tray 7In Stock
Min.: 1
Mult.: 1

Processors 64 bit 6 Core FCLGA-1700 24 MB 12 Thread 45 W 192 GB DDR4, DDR5 Intel Core i5 i5-14501TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core 5 processor 330 (6M Cache, up to 4.60 GHz) FCBGA20F, Tray 3In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Core 3 processor 304 (6M Cache, up to 4.30 GHz) FCBGA20F, Tray 3In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900T Processor (2 Cores, 2.9 GHz, 2MB Cache, 35W, Tray) 75In Stock
52Expected 2026-08-03
Min.: 1
Mult.: 1
Max.: 20

Desktop Processors Intel Celeron G4900T 64 bit 2 Core FCLGA-1151 2.9 GHz 2 MB 2 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Celeron Coffee Lake G4900T Embedded + 88 C Tray
Intel CPU - Central Processing Units Intel Core 5 processor 320 (6M Cache, up to 4.60 GHz) FCBGA20F, Tray 2In Stock
2Expected 2027-02-22
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400 Processor (2 Cores, 3.7 GHz, 4MB Cache, 65W, Tray) 33In Stock
Min.: 1
Mult.: 1
Max.: 10

Desktop Processors Intel Pentium Gold G5400 64 bit 2 Core FCLGA-1151 3.7 GHz 4 MB 4 Thread 58 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i7-9700E Processor (12M Cache 5In Stock
659On Order
Min.: 1
Mult.: 1
Max.: 50

Embedded Processors Intel Core i7 64 bit 8 Core FCLGA-1151 2.6 GHz 12 MB 8 Thread 65 W 128 GB DDR4-2666 8 GT/s Intel Core i7 Coffee Lake i7-9700E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Celeron Processor G3900 (2M Cache, 2.80 GHz) FC-LGA14C, Tray 509In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron 64 bit 2 Core FCLGA-1151 2.8 GHz 2 MB 2 Thread 51 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Celeron Skylake G3900 Embedded Tray