d01 Varistors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 0603 16Vdc 3pF 45,820In Stock
Cut Tape
$0.259
$0.156
$0.121
$0.114
Reel
$0.096
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 65 V 290 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1003 16Vdc 3pF 38In Stock
Cut Tape
$0.389
$0.239
$0.189
$0.179
Reel
$0.153
Min.: 1
Mult.: 1
: 4,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1003 (2508 metric) 16 VDC 38 V 146 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0612 350V 3pF 11,281In Stock
Cut Tape
$0.965
$0.611
$0.497
$0.474
Reel
$0.432
Min.: 1
Mult.: 1
: 3,000
CeraDiodes High Speed MLVs PCB Mount SMD/SMT 0612 (1632 metric) 16 VDC 80 V 350 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1003 12Vdc 82pF 2,691In Stock
Cut Tape
$0.36
$0.219
$0.171
$0.163
Reel
$0.138
Min.: 1
Mult.: 1
: 4,000
Automotive with Load Dump and Jump Start PCB Mount SMD/SMT 1003 (2508 metric) 46 V - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 16Vdc 2pF 44,512In Stock
50,000Expected 2027-01-05
Cut Tape
$0.245
$0.15
$0.117
$0.109
Reel
$0.089
Min.: 1
Mult.: 1
: 10,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 65 V 290 V 2 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 17vRMS 5.0A 4000pf 1,081In Stock
$1.05
$0.677
$0.552
$0.526
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 5.3 J 4 nF - 40 C + 85 C Bulk
TDK Varistors 0402 15Vdc 47pF 31,027In Stock
Cut Tape
$0.245
$0.15
$0.117
$0.109
Reel
$0.095
Min.: 1
Mult.: 1
: 10,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 20 V 46 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 15VDC 10pF 13,025In Stock
Cut Tape
$0.245
$0.15
$0.117
$0.109
Reel
$0.095
Min.: 1
Mult.: 1
: 10,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 66 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 15Vdc 30A 62,925In Stock
Cut Tape
$0.202
$0.115
$0.088
$0.084
$0.079
Reel
$0.078
Min.: 1
Mult.: 1
: 4,000
Standard CeraDiodes MLVs PCB Mount SMD/SMT 0603 (1608 metric) 15 VDC 22 V 42 V 30 A 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 14vRMS 5.0A 6000pf Non-Stocked Lead-Time 16 Weeks
$0.792
$0.492
$0.464
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 4.3 J 6 nF - 40 C + 85 C Bulk
TDK Varistors 0508 66V 10pF Non-Stocked Lead-Time 11 Weeks
Cut Tape
$0.965
$0.606
$0.491
$0.469
Reel
$0.402
Min.: 1
Mult.: 1
: 4,000
CeraDiodes High Speed PCB Mount SMD/SMT 0508 (1220 metric) 66 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST10D0500A014VSTLDSTAPEe3 Non-Stocked
Cut Tape
$2.22
$1.36
$0.887
$0.701
Reel
$0.603
$0.497
Min.: 1
Mult.: 1
: 1,000
VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 4.3 J 6 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D0500A017VSTLDSTAPEe3 Non-Stocked
Cut Tape
$2.22
$1.36
$0.887
$0.701
Reel
$0.603
$0.497
Min.: 1
Mult.: 1
: 1,000
VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 5.3 J 4 nF - 40 C + 85 C Reel, Cut Tape