48V Varistors

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V 7,765In Stock
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.9J 450 pF 62 V 100V 7,052In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0603 2,770In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 3,543In Stock
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V 2,410In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 68V 40A 150pF 9In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 4.5 kA 0.26 J 150 pF - 55 C + 85 C Bulk
ABRACON Varistors VARISTOR 60V 250A 1206 2,015In Stock
Min.: 1
Mult.: 1
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34.1 VAC 48 VDC 60 V 110 V 500 A 1.2 J 300 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,37V 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

X-series, 0603 PCB Mount SMD/SMT 37 VAC 48 VDC 54 VDC to 67 VDC 100 V 5 A 14 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 1400PF 2,950In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 34 VAC 48 VDC 62 V 110 V 600 A 2.5 J 1.4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 150PF 2,722In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 510PF 2,222In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 50VDC 1.2kA 900pF S07V42AUTOS2D1 4,643In Stock
Min.: 1
Mult.: 1

Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 135 V 7 mm 2.5 A 3 J 900 pF - 40 C + 105 C Bulk
Littelfuse Varistors 48V 2220 125C AUML AEC-Q200 Low Profile 793In Stock
2,000Expected 2026-11-25
Min.: 1
Mult.: 1
: 1,000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 48 VDC 66.5 V 105 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Bourns Varistors MLV Auto 1206 17VAC , Lead free 3,951In Stock
Min.: 1
Mult.: 1
: 4,000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 25 V to 32 V 48 V 780 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 48V 250A 520pF 17,195In Stock
14,000Expected 2026-10-08
Min.: 1
Mult.: 1
: 2,000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 34VAC 1210 MLV 1,980In Stock
Min.: 1
Mult.: 1
: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 34 VAC 48 VDC 125 V 730 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 48V 520pF 1210 AEC-Q200 MLA AUTO 2,019In Stock
Min.: 1
Mult.: 1
: 2,000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 10,604In Stock
14,000Expected 2026-10-01
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V 11,950In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 48VDC 0.9J 800pF 60. 5 V 110V 3,865In Stock
Min.: 1
Mult.: 1
: 2,000

VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 2 VAC 48 VDC 60.5 V 110 V 220 A 900 mJ 800 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 3,790In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1.5 nF - 40 C + 85 C
Wurth Elektronik Varistors WE-VD 5 mm 14 Vrms Type 5 18V 100A 2,041In Stock
Min.: 1
Mult.: 1
: 1,500

WE-VD Disc Varistors PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7.5 mm 100 A 0.7 J 1.13 nF - 40 C + 105 C Reel, Cut Tape
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 944In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 92In Stock
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V 997In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel