microcontroller Power Inductors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging


Sumida Power Inductors - SMD 2.2uH 14.8A Ultra Power 380In Stock
Cut Tape
$3.61
$3.08
$2.84
$2.12
Reel
$1.74
Min.: 1
Mult.: 1
: 500
Power Inductor Shielded 2.2 uH 20 % 12.5 A 5.4 mOhms 14.8 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 5.6 mm Ferrite CEP125 Reel, Cut Tape, MouseReel
Sumida CEP125NP-4R3MC-U
Sumida Power Inductors - SMD 4.3uH 11A Ultra Power 390In Stock
Cut Tape
$4.36
$3.66
$3.34
$2.66
Reel
$2.15
Min.: 1
Mult.: 1
: 500
Power Inductor Shielded 4.3 uH 20 % 8.2 A 11.4 mOhms 11 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 5.6 mm Ferrite CEP125 Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 1.4uH 19.2A Ultra Power 1In Stock
Cut Tape
$3.18
$2.71
$2.51
$1.87
Reel
$1.53
Min.: 1
Mult.: 1
: 500
Power Inductor Shielded 1.4 uH 20 % 16.4 A 3.4 mOhms 19.2 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 5.6 mm Ferrite CEP125 Reel, Cut Tape, MouseReel
Sumida CEP125NP-3R2MC-U
Sumida Power Inductors - SMD 3.2uH 12.8A Ultra Power Non-Stocked
Cut Tape
$3.61
$3.08
$2.84
$2.17
Reel
$1.84
$1.83
Min.: 1
Mult.: 1
: 500
3.2 uH 20 % 10.9 A 8 Ohms Standard 12.9 mm 12.9 mm 5.6 mm CEP125 Reel, Cut Tape, MouseReel
Sumida CEP125NP-5R6MC-U
Sumida Power Inductors - SMD 5.6uH 7.6A 20% SMD H C INDUCTOR Non-Stocked Lead-Time 26 Weeks
Cut Tape
$3.61
$3.08
$2.84
$2.12
$2.06
Reel
$1.89
Min.: 1
Mult.: 1
: 500
5.6 uH 270 mOhms Standard Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA 3.3 uH 6.1A 33.5mOhms AEC-Q200 5In Stock
700Expected 2027-05-21
Cut Tape
$2.89
$2.85
$2.72
$2.51
Reel
$2.23
Min.: 1
Mult.: 1
: 700
Automotive Grade 4.1 mm x 4.1 mm x 3.1 mm Unshielded 3.3 uH 20 % 6.1 A 33.5 mOhms - 40 C + 125 C 26 MHz Standard 4.1 mm 4.1 mm 3.1 mm Iron Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel