Rubycon Aluminum Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.1 A - 40 C + 125 C 10 mm Can PZL AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.65 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.1 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 80VDC 27uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
27 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
33 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 47uF 20% Non-Stocked
Min.: 1
Mult.: 1
47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 56uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
56 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
33 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 39uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
39 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 56uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
56 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 68uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
68 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 80VDC 27uF 20% Non-Stocked
Min.: 1
Mult.: 1
27 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
Min.: 1
Mult.: 1
33 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 80VDC 47uF 20% Non-Stocked
Min.: 1
Mult.: 1
47 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
Min.: 1
Mult.: 1
33 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 80VDC 39uF 20% Non-Stocked
Min.: 1
Mult.: 1
39 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 80VDC 56uF 20% Non-Stocked
Min.: 1
Mult.: 1
56 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 80VDC 68uF 20% Non-Stocked
Min.: 1
Mult.: 1
68 uF 80 VDC Through Hole Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 500

22 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.6 A - 40 C + 125 C 8 mm Can PEV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 500

39 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.7 A - 40 C + 125 C 10 mm Can PEV AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

22 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

22 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

39 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.2 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

39 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.2 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

39 uF 80 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.7 A - 40 C + 125 C 10 mm Can PZE AEC-Q200