0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 54,268
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100000pF 5% X7R 1608 AEC-Q200 5,342In Stock
30,000Expected 2026-10-23
Min.: 1
Mult.: 1
Max.: 30,000
: 15,000

100 nF 100 VDC X7R 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 SMD AUTO X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .001uF C0G 0603 5% 8,928In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

1 nF 100 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10% 15,685In Stock
40,000On Order
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

4.7 uF 6.3 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF X7R 0603 1 0% 36,441In Stock
Min.: 1
Mult.: 1
Max.: 30,000
: 15,000

220 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0603 20 % 2,106In Stock
24,000On Order
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

10 uF 25 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF 0603 X7R 10% AECQ2 25,658In Stock
18,000Expected 2026-11-23
Min.: 1
Mult.: 1
: 3,000

1 uF 25 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs MAJC Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF 0603 X7R 20% AECQ2 6,351In Stock
Min.: 1
Mult.: 1
: 3,000

1 uF 25 VDC X7R 20 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs MAJC Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF 0603 X7R 10% AECQ2 63,202In Stock
51,000Expected 2026-11-19
Min.: 1
Mult.: 1
: 3,000

100 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs MAJC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 4,189In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

2.2 uF 16 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0603 + /-.25pF 14,999In Stock
Min.: 1
Mult.: 1
: 15,000

1.5 pF 50 VDC C0G (NP0) 0.25 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF C0G 0603 2% 7,678In Stock
4,000Expected 2026-10-13
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

470 pF 100 VDC C0G (NP0) 2 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 150pF X7R 0603 20% 7,940In Stock
Min.: 1
Mult.: 1
: 4,000

150 pF 16 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0603 +80 -20% 60,472In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

1 uF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0603 2 0% 7,666In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

4.7 uF 10 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 2 0% 28,685In Stock
15,000Expected 2026-11-10
Min.: 1
Mult.: 1
Max.: 30,000
: 15,000

10 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.001uF X7R AUTO 5% Flex VW 80808 1,744In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

1 nF 630 VDC X7R 5 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 SMD Auto X7R VW80808 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 12pF C0G 0603 1 % AEC-Q200 10,484In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

12 pF 100 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0603 20% 13,844In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

2.2 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 20% 10,174In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

1 uF 25 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 22uF 2.5VDC 20% X8N AEC-Q200 7,292In Stock
Min.: 1
Mult.: 1
: 10,000

22 uF 2.5 VDC X8N 20 % 0603 1608 SMD/SMT Standard - 55 C + 155 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 GCM Reel, Cut Tape
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,088In Stock
10,000Expected 2026-12-08
Min.: 1
Mult.: 1
: 10,000

12 pF 250 VDC C0G (NP0) 1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) GRM Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0603 10 % Tol HI TEMP 11,693In Stock
Min.: 1
Mult.: 1
: 500

100 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs AU Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF 0603 C0G 1% 21,528In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

4.7 nF 100 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs ESD SMD Comm C0G Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1uF X7R 0603 1 0% AEC-Q200 FLEXITER 10,204In Stock
64,000Expected 2026-11-02
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

100 nF 100 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7S 0603 10% AEC-Q200 10,180In Stock
12,000Expected 2026-11-10
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

100 nF 100 VDC X7S 10 % 0603 1608 SMD/SMT Standard Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel