breadboard Film Capacitors

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 2,683In Stock
$18.69
$13.41
$12.77
$12.51
Min.: 1
Mult.: 1
40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 850volts 1uF 5% 845In Stock
$9.89
$7.47
$6.47
$6.02
Min.: 1
Mult.: 1
1 uF 850 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 450 VAC 5 % 2 Pin 4.7 mOhms Straight - 40 C + 85 C C4G Bulk
KEMET Film Capacitors 250V 1uF 5% 1,817In Stock
$5.85
$4.12
$3.57
$3.10
Min.: 1
Mult.: 1
1 uF 400 VDC Axial Polypropylene (PP) 33 mm (1.299 in) General Film Capacitors 250 VAC 5 % 2 Pin 8.3 mOhms Straight - 40 C + 85 C C4G Bulk
KEMET Film Capacitors 500V 120 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 84In Stock
$38.65
$29.55
$27.84
$27.20
$25.79
Min.: 1
Mult.: 1
120 uF 500 VDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 850volts 1uF 5%
482In Stock
$11.88
$8.88
$7.69
$7.33
Min.: 1
Mult.: 1
1 uF 850 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 450 VAC 5 % 2 Pin 3.8 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 400 VDC 30uF LS=52.5mm 5%
219In Stock
$22.65
$16.39
$15.64
$14.36
$14.28
Min.: 1
Mult.: 1
30 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 250 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 2000V 0.1uFLS=27.5mm 5%
423In Stock
$20.43
$15.87
$13.52
$12.76
Min.: 1
Mult.: 1
100 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 700 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 500V 12.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 11,097In Stock
$6.71
$4.82
$3.97
$3.64
Min.: 1
Mult.: 1
12.5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 3000volts 0.022uF 5%
1,491In Stock
$7.43
$3.83
$3.60
$3.59
Min.: 1
Mult.: 1
22 nF 3 kVDC Axial Polypropylene (PP) 33 mm (1.299 in) General Film Capacitors 750 VAC 5 % 2 Pin 41.6 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 800V 7.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 1,093In Stock
$5.79
$4.10
$3.31
$3.11
Min.: 1
Mult.: 1
7.5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 400V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200
174In Stock
$15.68
$12.08
$10.67
$10.04
Min.: 1
Mult.: 1
10 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AT AEC-Q200 Bulk
KEMET Film Capacitors 3000volts 0.033uF 5%
1,395In Stock
$8.25
$6.02
$4.71
$4.51
Min.: 1
Mult.: 1
33 nF 3 kVDC Axial Polypropylene (PP) 33 mm (1.299 in) General Film Capacitors 750 VAC 5 % 2 Pin 28.3 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 1.1k V 65 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 835In Stock
$33.93
$26.28
$24.02
$22.10
$20.65
Min.: 1
Mult.: 1
65 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 0.047 3000V 5% AXIAL FILM
1,336In Stock
$9.42
$6.93
$5.93
$5.62
Min.: 1
Mult.: 1
47 nF 3 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 750 VAC 5 % 2 Pin 25.7 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 700V 22 uF 105C 10% AEC-Q200 341In Stock
$17.81
$12.70
$11.72
$11.38
Min.: 1
Mult.: 1
22 uF 700 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 350 VAC 10 % 4 Pin 50 mm (1.969 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 21In Stock
$17.37
$13.08
$11.58
$9.75
Min.: 1
Mult.: 1
15 uF 1.1 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.1 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 630volts .15uF 5%
6In Stock
$10.87
$8.02
$7.03
$5.93
Min.: 1
Mult.: 1
150 nF 2 kVDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 630 VAC 5 % 2 Pin 11.3 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 1.3k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 900In Stock
$11.20
$8.38
$7.00
$6.81
$6.08
Min.: 1
Mult.: 1
10 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1k V 22 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 101In Stock
$19.20
$14.54
$12.93
$12.20
Min.: 1
Mult.: 1
22 uF 1 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 48 mm (1.89 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 16 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 130In Stock
$16.03
$11.22
$10.68
$10.67
Min.: 1
Mult.: 1
16 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 14 uF 105C 10% AEC-Q200 342In Stock
$7.66
$5.56
$4.51
$4.26
Min.: 1
Mult.: 1
14 uF 500 VDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 2 Pin Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 6.6 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 8In Stock
$7.50
$5.41
$4.31
$3.93
$3.59
Min.: 1
Mult.: 1
6.6 uF 500 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 500V 12 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 788In Stock
528Expected 2026-11-03
$11.25
$8.35
$7.34
$6.57
Min.: 1
Mult.: 1
12 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 4 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 2.4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 244In Stock
$7.33
$5.28
$4.58
$4.03
Min.: 1
Mult.: 1
2.4 uF 1.1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 5 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 794In Stock
$29.89
$22.75
$21.23
$20.49
Min.: 1
Mult.: 1
45 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk