UV Modules Zigbee - 802.15.4

Résultats: 248
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (CAD) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Fréquence Plage Débit de données Sensibilité Tension d’alimentation - Min. Tension d’alimentation - Max. Émission du courant d'alimentation Réception du courant d'alimentation Alimentation en sortie Température de fonctionnement min. Température de fonctionnement max. Protocole : ANT, Thread, Zigbee - 802.15.4 Conditionnement
Mikroe MIKROE-434
Mikroe Modules Zigbee - 802.15.4 MRF24J40MA 2.4GHz ZIGBEE MODULE Non stocké
Min. : 1
Mult. : 1

2.4 GHz 802.15.4 (ANT, Thread, Zigbee)
SparkFun Modules Zigbee - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Délai de livraison produit non stocké 4 Semaines
Min. : 1
Mult. : 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Modules Zigbee - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Non stocké
Min. : 1
Mult. : 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Modules Zigbee - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Non stocké
Min. : 1
Mult. : 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Modules Zigbee - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m Non stocké
Min. : 1
Mult. : 1

2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
CEL Modules Zigbee - 802.15.4 MeshConnect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant
Non stocké
Min. : 600
Mult. : 600
: 600

2.405 GHz to 2.48 GHz - 101 dBm 3.3 V 3.3 V 120 mA 12 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
CEL Modules Zigbee - 802.15.4 MeshConnect Module 2405-2480MHz
Non stocké
Min. : 140
Mult. : 140

2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
CEL Modules Zigbee - 802.15.4 Meshconnect Module 2405-2480MHz
Non stocké
Min. : 1
Mult. : 1

2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
CEL Modules Zigbee - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
Non stocké
Min. : 600
Mult. : 600
: 600

2.4 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Modules Zigbee - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
Délai de livraison produit non stocké 52 Semaines
Min. : 600
Mult. : 600
: 600

Zigbee 2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Modules Zigbee - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
Non stocké
Min. : 600
Mult. : 600
: 600

2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Modules Zigbee - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
Non stocké
Min. : 330
Mult. : 330

2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk
CEL Modules Zigbee - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
Non stocké
Min. : 600
Mult. : 600
: 600

Zigbee 2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Modules Zigbee - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.
Non stocké
Min. : 330
Mult. : 330

2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk
CEL Modules Zigbee - 802.15.4 +8 dBm 802.15.4 EM3588 Ext. Ant.
Non stocké
Min. : 600
Mult. : 600
: 600

2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Modules Zigbee - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.
Non stocké
Min. : 330
Mult. : 330

Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk
CEL Modules Zigbee - 802.15.4 +20 dBm 802.15.4 EM3588 PCB Ant.
Non stocké
Min. : 600
Mult. : 600
: 600

Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Modules Zigbee - 802.15.4 +20 dBm 802.15.4 EM3588 Ext. Ant.
Non stocké
Min. : 330
Mult. : 330

Zigbee 2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk
CEL Modules Zigbee - 802.15.4 +20 dBm 802.15.4 EM3588 Ext. Ant.
Non stocké
Min. : 600
Mult. : 600
: 600

2.48 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL ZICM357SP2-2-R
CEL Modules Zigbee - 802.15.4 MeshConnect EM357 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM357 / PCB Antenna / Tape & Reel Package / 2nd Generation Non stocké
Min. : 600
Mult. : 600
: 600
2.405 GHz to 2.48 GHz 250 kb/s - 103 dBm 2.1 V 3.6 V 58 mA, 150 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL ZICM357SP2-2C-R
CEL Modules Zigbee - 802.15.4 MeshConnect EM357 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM357 / RF Port for External Antenna / Tape & Reel Package / 2nd Generation Non stocké
Min. : 600
Mult. : 600
: 600
Zigbee 802.15.4, Thread, Zigbee Reel
CEL ZICM3588SP2-2-R
CEL Modules Zigbee - 802.15.4 MeshConnect EM358 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM3588 / PCB Antenna / 2nd Generation Tape & Reel Package Non stocké
Min. : 600
Mult. : 600
: 600
802.15.4, Thread, Zigbee Reel
CEL ZICM3588SP2-2C-R
CEL Modules Zigbee - 802.15.4 MeshConnect EM358 Mini Module, +20 dBm, ZigBee / 802.15.4, Ember IC EM3588 / RF Port for External Antenna/2nd Generation/Tape and Reel Package Non stocké
Min. : 600
Mult. : 600
: 600
802.15.4, Thread, Zigbee Reel