sparkfun Modules RF

Résultats: 6
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (CAD) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Fréquence Alimentation en sortie Type d'interface Tension d’alimentation - Min. Tension d’alimentation - Max. Émission du courant d'alimentation Température de fonctionnement min. Température de fonctionnement max. Dimensions
SparkFun Modules RF RockBLOCK 9603 - Iridium SatComm Mod 116En stock
$539.91
Min. : 1
Mult. : 1
Satellite Communication Modules 1.621 GHz USB 4.5 V 5.5 V - 40 C + 85 C 45 mm x 45 mm x 15 mm
SparkFun Modules RF XBee RR 802.15.4 Modules RF are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu 1En stock
$68.40
Min. : 1
Mult. : 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun Modules RF The RockBLOCK 9704 by Ground Control is a breakout board for the new Iridium 9704 including a SMA connector and a supercap charger to enable low power operation. If you need low data rate connectivity over the entire globe Iridium is the answer. Roc Non stocké
$489.67
Min. : 1
Mult. : 1
Non
SparkFun Modules RF XBee RR 802.15.4 Modules RF are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non stocké
$41.40
Min. : 1
Mult. : 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun Modules RF XBee RR 802.15.4 Modules RF are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non stocké
$68.40
Min. : 1
Mult. : 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun Modules RF XBee RR 802.15.4 Modules RF are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non stocké
$41.40
Min. : 1
Mult. : 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm