microcontroller Multiprotocol Modules

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Product Packaging


Fanstel Multiprotocol Modules Compact nRF5340 BLE 5.4 module, dualcore MCU, 1280KB flash, 276KB RAM, pads for antenna 1,245In Stock
Cut Tape
$23.47
$20.68
$19.37
$17.93
Reel
$15.93
Min.: 1
Mult.: 1
: 1,000
2.4 GHz 3.6 dBm I2S, QSPI, SPI, UART 1.7 V 5.5 V - 40 C + 105 C External Antenna 8.4 mm x 9 mm x 1.6 mm Bluetooth 5.2 Bluetooth Modules Reel, Cut Tape
Kaga FEI Multiprotocol Modules WLAN + ARM M33 MCU module for NXP RW612. WiFi 6 1x1 dual band, BT, BLE 5.4. 300In Stock
$47.38
$42.75
$39.31
$36.59
Min.: 1
Mult.: 1
SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Multiprotocol Modules Tray
SparkFun Multiprotocol Modules The ESP32-WROOM-32E is a powerful generic Wi-Fi+BT+BLE MCU module that targets a wide variety of applications ranging from low-power sensor networks to the most demanding tasks such as voice encoding music streaming and MP3 decoding. At the core 4In Stock
$5.86
Min.: 1
Mult.: 1
2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n
Espressif Systems Multiprotocol Modules SMD IC ESP8684H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40 C - +105 C 4,936In Stock
$3.57
$3.08
$2.91
$2.68
Min.: 1
Mult.: 1
STMicroelectronics Multiprotocol Modules Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 1 Mbyte Bluetooth LE
68,677On Order
Cut Tape
$18.59
$16.17
$15.32
$14.17
Reel
$12.15
Min.: 1
Mult.: 1
: 1,800
STM32WB 2.4 GHz 6 dBm I2C, USART, USB 1.7 V 3.6 V - 40 C + 85 C Chip 7.3 mm x 11 mm x 1.34 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel

Espressif Systems Multiprotocol Modules Highly-integrated, Small-sized Wi-fi + Bluetooth + Bluetooth Le Mcu Modules
1,793Expected 2026-11-02
Cut Tape
$6.21
$5.37
$5.04
$4.68
$4.44
Reel
$3.76
Min.: 1
Mult.: 1
: 650
2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
DFRobot Multiprotocol Modules ESP32-S3-WROOM-1 AIoT WiFi & BLE 5 MCU Module (PCB Antenna) Non-Stocked Lead-Time 13 Weeks
$5.23
Min.: 1
Mult.: 1
u-blox Multiprotocol Modules Wi-Fi and Bluetooth Multiradio MCU module with antenna pin Non-Stocked Lead-Time 20 Weeks
Reel
$8.34
Min.: 500
Mult.: 500
: 500
NINA-W10 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3.3 V 3.3 V - 40 C + 85 C PCB 10 mm x 10.6 mm x 2.2 mm Bluetooth, BLE 802.11 b/g/n Multiradio Modules Reel
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna DIP-8 Non-Stocked
$9.48
$8.73
$7.80
$7.21
Min.: 1
Mult.: 1
WiFi Modules
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-22pin Non-Stocked
$9.03
$8.31
$7.43
$6.88
Min.: 1
Mult.: 1
WiFi Modules
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna DIP-16 Non-Stocked
$10.08
$9.29
$8.31
$7.69
Min.: 1
Mult.: 1
WiFi Modules
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU External Antenna SMD-16 Non-Stocked
$10.27
$9.22
$7.23
$7.10
Min.: 1
Mult.: 1
WiFi Modules
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-38 Non-Stocked
$10.20
$9.39
$8.40
$7.78
Min.: 1
Mult.: 1
WiFi Modules
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU External Antenna SMD-61 Non-Stocked
$9.98
$9.19
$8.21
$7.60
Min.: 1
Mult.: 1
WiFi Modules
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU External Antenna SMD-18 Non-Stocked
$10.04
$9.24
$8.27
$7.65
Min.: 1
Mult.: 1
WiFi Modules
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-61 Non-Stocked
$9.26
$8.48
$7.72
$6.94
Min.: 1
Mult.: 1
WiFi Modules
RF Solutions Multiprotocol Modules Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-16 Non-Stocked
$9.79
$9.03
$8.06
$7.46
Min.: 1
Mult.: 1
WiFi Modules
Inventek Multiprotocol Modules WiFi 2.4GHz and 5 GHz with R4 Microcontroller - BT 4.2, No antenna Included. Cypress WICED compatible. 164In Stock
$21.74
Min.: 1
Mult.: 1
ISM43907 2.4 GHz, 5 GHz 3.3 V 3.3 V Bluetooth 4.2 802.11 b/g/n Tray
Espressif Systems Multiprotocol Modules 2.4 GHz, Wi-Fi and Bluetooth 5, 14 GPIOs, QFN-24, RISC-V Single-Core CPU 4,178In Stock
$2.25
$2.06
$1.70
Min.: 1
Mult.: 1
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB antenna, open CPU 4,126In Stock
Cut Tape
$7.73
$7.27
$6.96
Reel
$6.96
Min.: 1
Mult.: 1
: 500
NORA-W10 2.4 GHz 18 dBm CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, antenna pin, open CPU
5,300Expected 2027-01-11
Cut Tape
$7.92
$7.68
$7.56
$6.87
Reel
$6.87
Min.: 1
Mult.: 1
: 500
NORA-W10 2.4 GHz 18 dBm CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
Espressif Systems Multiprotocol Modules ESP32-S31-WROOM-3 modules are powerful, generic Wi-Fi, Bluetooth 5.4 (LE), Bluetooth Classic and IEEE 802.15.4 MCUs that have a rich set of peripherals. They are an ideal choice for a wide variety of application scenarios related to Internet of Thi
1,974Expected 2026-11-16
$10.51
$9.12
$8.63
$7.93
Min.: 1
Mult.: 1
GPIO, SPI, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11ax