C8 Modules multiprotocoles

Résultats: 1,643
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (CAD) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Fréquence Alimentation en sortie Type d'interface Tension d’alimentation - Min. Tension d’alimentation - Max. Température de fonctionnement min. Température de fonctionnement max. Type de connecteur d'antenne Dimensions Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole - Sous-Ghz Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Qualification Conditionnement

IoTize Modules multiprotocoles Module Wi-Fi (802.11), BLE, NFC + antennas 150En stock
Min. : 1
Mult. : 1

TnL 2.4 GHz 16 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C 28 mm x 38 mm x 3 mm BLE, Bluetooth 4.2 NFC 802.11 b/g/n
Jorjin Modules multiprotocoles Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2 1,650En stock
Min. : 1
Mult. : 1
: 550

902 MHz, 920 MHz 8 dBm, 16 dBm I2C, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel

Murata Electronics Modules multiprotocoles Type 1XA Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2 1,396En stock
Min. : 1
Mult. : 1
: 1,000

1XA 2.4 GHz, 5 GHz 17 dBm PCIe, UART 1.62 V 3.63 V - 40 C + 85 C u.FL 11.4 mm x 8.9 mm x 1.4 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Seeed Studio Modules multiprotocoles Seeed Studio XIAO MG24 (Pre-Soldered) 37En stock
Min. : 1
Mult. : 1

Seeed Studio Modules multiprotocoles Seeed Studio XIAO MG24 Sense (Pre-Soldered) 45En stock
Min. : 1
Mult. : 1

Seeed Studio Modules multiprotocoles Seeed Studio XIAO MG24 (3PCS) 45En stock
Min. : 1
Mult. : 1

Seeed Studio Modules multiprotocoles SenseCAP Solar Node P1-Pro for Meshtastic
Seeed Studio Modules multiprotocoles SenseCAP Solar Node P1 for Meshtastic 12En stock
502026-09-04 attendu
Min. : 1
Mult. : 1
Seeed Studio Modules multiprotocoles Wio Tracker L1 Pro 11En stock
502026-08-31 attendu
Min. : 1
Mult. : 1
Advantech Modules multiprotocoles Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, Full-size MiniPCIe (Wi-Fi: PCIe/BT:USB) 8En stock
Min. : 1
Mult. : 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7
Advantech Modules multiprotocoles Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, M.2 2230 E key (Wi-Fi: PCIe/BT:USB) 4En stock
Min. : 1
Mult. : 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 BLE 5.3 802.11 b/g/n/ac/ax/be, WiFi 7
Jorjin Modules multiprotocoles Based on STM BlueNRG-2 + S2-LP and supports Sigfox and BLE5.0 1,623En stock
Min. : 1
Mult. : 1
: 550

860 MHz to 943 MHz, 2.4 GHz 8 dBm, 27 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 22 mm x 22 mm x 2.8 mm Bluetooth Sub GHz Reel, Cut Tape, MouseReel
Jorjin Modules multiprotocoles Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2 2,143En stock
Min. : 1
Mult. : 1
: 550

860 MHz to 943 MHz 8 dBm, 16 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel
TechNexion Modules multiprotocoles CLIX MODULE WITH QCA9377 WIFI 802.11AC (SDIO) + BLUETOOTH (UART) MODULE 43En stock
Min. : 1
Mult. : 1
UART 3.3 V 3.3 V - 40 C + 85 C MHF4 25 mm x 20 mm x 5 mm Bluetooth 802.11 a/b/g/n/ac
SparkFun Modules multiprotocoles The ESP32-WROOM-32E is a powerful generic Wi-Fi+BT+BLE MCU module that targets a wide variety of applications ranging from low-power sensor networks to the most demanding tasks such as voice encoding music streaming and MP3 decoding. At the core 5En stock
Min. : 1
Mult. : 1
2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n
Microchip Technology Modules multiprotocoles ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 65En stock
Min. : 1
Mult. : 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray

Murata Electronics Modules multiprotocoles Type 1LD Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.2 845En stock
Min. : 1
Mult. : 1
: 1,000

1LD 2.4 GHz 17 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 8.9 mm x 7.8 mm x 1.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac AWS Reel, Cut Tape
Silicon Labs Modules multiprotocoles 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 4MB Flash, Integrated Antenna, 32KHz XTAL Pins 150En stock
Min. : 1
Mult. : 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Quectel Modules multiprotocoles Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America, mPCIe form factor 47En stock
1002027-01-18 attendu
Min. : 1
Mult. : 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
CEL Modules multiprotocoles WiFi+BLE, USB, Conn. 70En stock
Min. : 1
Mult. : 1

CMP9377 2.4 GHz, 5 GHz 20 dBm USB 3.3 V 3.3 V - 40 C + 85 C External 17 mm x 12 mm x 3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Quectel Modules multiprotocoles Cat M1/Cat NB2 - Standard version + GNSS (w/o WWAN concurrency) 374En stock
5002026-11-16 attendu
Min. : 1
Mult. : 1
: 500

21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS Reel, Cut Tape, MouseReel
Quectel Modules multiprotocoles Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, Thailand 28En stock
200Sur commande
Min. : 1
Mult. : 1
: 100

1.16 GHz to 1.27 GHz, 1.56 GHz to 1.605 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Modules multiprotocoles Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America, mPCIe form factor 36En stock
Min. : 1
Mult. : 1
: 100

824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Silex Technology Modules multiprotocoles Type A USB Connector Sample Piece 10En stock
Min. : 1
Mult. : 1

SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac Bulk
Espressif Systems Modules multiprotocoles 2.4 GHz, Wi-Fi and Bluetooth 5, 14 GPIOs, QFN-24, RISC-V Single-Core CPU 4,188En stock
Min. : 1
Mult. : 1