B4 Modules multiprotocoles

Résultats: 1,621
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (CAD) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Fréquence Alimentation en sortie Type d'interface Tension d’alimentation - Min. Tension d’alimentation - Max. Température de fonctionnement min. Température de fonctionnement max. Type de connecteur d'antenne Dimensions Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole - Sous-Ghz Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Qualification Produit Conditionnement
ADLINK Technology EWK-M2-AX210-ET
ADLINK Technology Modules multiprotocoles Wi-Fi 6E, Wave 2, 2x2, Bluetooth 5.2,non-Vpro. PCIe, USB, M.2 2230 Operating Temperature -40 85 MPN: AX210.NGWGII.NV Non stocké
Min. : 1
Mult. : 1
M.2, PCIe 3.135 V 3.465 V - 40 C + 80 C IPEX MHF4, RP-SMA 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
ADLINK Technology EWK-M2-AC9260-ET W MPCIE CONVERTER
ADLINK Technology Modules multiprotocoles INTEL AC9260 IND. WIFI w/ mPCIe converter Non stocké
Min. : 1
Mult. : 1
2.4 GHz, 5 GHz M.2, PCIe 3.135 V 3.465 V - 40 C + 75 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.1
ADLINK Technology EWK-M2-AC9260 w/ mPCIe converter
ADLINK Technology Modules multiprotocoles INTEL AC9260 Non-VPRO WIFI/BT KIT2x2 WiFi 802.11a/b/g/n/acBluetooth5.0M.2 2230 with PCIe/USB I/FOperating Temperature: 0-70C Driver for WIN10, Linux2pcs x IPEX MHF4 cables2pcs x Antenna Non stocké
Min. : 1
Mult. : 1
2.4 GHz, 5 GHz M.2, PCIe 3.135 V 3.465 V 0 C + 70 C IPEX MHF4, RP-SMA 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.1
ADLINK Technology INTEL AC9260 Non-VPRO WIFI/BT KIT
ADLINK Technology Modules multiprotocoles INTEL AC9260 Non-VPRO WIFI/BT KIT2x2 WiFi 802.11a/b/g/n/acBluetooth5.0M.2 2230 with PCIe/USB I/FOperating Temperature: 0-80C Driver for WIN10, Linux2pcs x IPEX MHF4 cables2pcs x Antenna Non stocké
Min. : 1
Mult. : 1
2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.1
ADLINK Technology LITEON QCNFA324 WIFI/BT KIT
ADLINK Technology Modules multiprotocoles LITEON QCNFA324 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: 0 70 C Driver for Win7/10, Linux2pcs x IPEX cables2pcs x Antenna Non stocké
Min. : 1
Mult. : 1
PCIe 0 C + 70 C Bluetooth 802.11 a/b/g/n/ac WiFi Modules
ADLINK Technology M2-R8852BE W MPCIE CONVERTER
ADLINK Technology Modules multiprotocoles R8852BE WIFI6BT w/ mPCIe converter Non stocké
Min. : 1
Mult. : 1
2.4 GHz, 5 GHz mPCIe 3.3 V 3.3 V - 10 C + 70 C MHF4 30 mm x 22 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ac 802.11 a/b/g/n/ac/ac, Bluetooth 5.2
ADLINK Technology MVP AC9620 WIFI BT KIT
ADLINK Technology Modules multiprotocoles Intel Wireless-AC 9260, cables, and antennas for the MVP-5200 and MVP-6200 Non stocké
Min. : 1
Mult. : 1
2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C Bluetooth 5.1 802.11 ac 802.11 ac, Bluetooth 5.1
ADLINK Technology RedPine Signals RS9113 WIFI/BT KIT
ADLINK Technology Modules multiprotocoles RS9113-NBZ-D3N IEEE802.11a/b/g/n Dual band mPCIe half Card 1T1R+Dual mode BT4.0+Zigbee 802.15.4 USB interface Combo module 1pcs x WIFI/BT Antenna Operating Temperature range: -40 to +85 C Non stocké
Min. : 1
Mult. : 1

2.4 GHz, 5 GHz 20 dBm 3 V 3.6 V - 40 C + 85 C Bluetooth PCIe 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
ADLINK Technology SIM7100A 4G/LTE KIT(WT)
ADLINK Technology Modules multiprotocoles SIMCOM7100A LTE full-size mini PCIe card, w/o SIM slot, w/o voice function For USB AT&T, Canada Rogers2pcs x IPEX to SMA Cable, 2pcs x WIFI/BT Antenna,Operation temperature: -40 to +85 Non stocké
Min. : 1
Mult. : 1
ADLINK Technology Wi-Fi/BT M.2 Card Wireless-AX210 Ind.
ADLINK Technology Modules multiprotocoles Wi-Fi 6E, Wave 2, 2x2, Bluetooth 5.2,non-Vpro. PCIe, USB, M.2 2230 Operating Temperature -40 85 MPN: AX210.NGWGII.NV Non stocké
Min. : 1
Mult. : 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB - 40 C + 85 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
ADLINK Technology WiFi Intel AX210 Kit for MXA-200
ADLINK Technology Modules multiprotocoles WiFi Kit for MXA-200, WiFi Intel AX210, SMA female to I-PEX MHF4, Antennas VSO_JR2Q00498-X0, Thermal solution Non stocké
Min. : 1
Mult. : 1
2.4 GHz, 5 GHz, 6 GHz IPEX MHF4 Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
SparkFun Modules multiprotocoles The Digi XBee 3 global cellular module is a cutting-edge compact module engineered for rapid integration of cellular IoT capabilities. This innovative solution is equipped with cellular and BLE connectivity with end-device carrier certifications an Délai de livraison produit non stocké 2 Semaines
Min. : 1
Mult. : 1
23 dBm SPI, UART, USB 3.3 V 4.3 V - 40 C + 85 C SMA 32.94 mm x 24.38 mm BLE LTE-M/NBIoT GNSS BLE, GNSS, LTEM/NBIoT
RF Solutions Modules multiprotocoles Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna DIP-16 Non stocké
Min. : 1
Mult. : 1

WiFi Modules
RF Solutions Modules multiprotocoles Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna DIP-8 Non stocké
Min. : 1
Mult. : 1

WiFi Modules
RF Solutions Modules multiprotocoles Wi-Fi, BLE5.0, 32Bit MCU External Antenna SMD-16 Non stocké
Min. : 1
Mult. : 1

WiFi Modules
RF Solutions Modules multiprotocoles Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-22pin Non stocké
Min. : 1
Mult. : 1

WiFi Modules
RF Solutions Modules multiprotocoles Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-16 Non stocké
Min. : 1
Mult. : 1

WiFi Modules
RF Solutions Modules multiprotocoles Wi-Fi, BLE5.0, 32Bit MCU External Antenna SMD-18 Non stocké
Min. : 1
Mult. : 1

WiFi Modules
RF Solutions Modules multiprotocoles Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-38 Non stocké
Min. : 1
Mult. : 1

WiFi Modules
RF Solutions Modules multiprotocoles Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-61 Non stocké
Min. : 1
Mult. : 1

WiFi Modules
RF Solutions Modules multiprotocoles Wi-Fi, BLE5.0, 32Bit MCU External Antenna SMD-61 Non stocké
Min. : 1
Mult. : 1

WiFi Modules
RF Solutions Modules multiprotocoles Non stocké
Min. : 1
Mult. : 1
Jorjin Modules multiprotocoles Based on TI WL1833 and supports 802.11a/b/g/n and BT/BLE 4.2 Non stocké
Min. : 1,800
Mult. : 1,800
: 1,800

2.4 GHz, 5 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C 12.8 mm x 12 mm x 1.63 mm Bluetooth 802.11 a/b/g/n Reel
SparkFun Modules multiprotocoles The Digi XBee 3 global cellular module is a compact programmable reliable solution with BLE and end-device carrier certifications for developing secure wireless devices with worldwide connectivity and global positioning. A combination of the XBee e Non stocké
Min. : 1
Mult. : 1
23 dBm SPI, UART, USB 2.8 V 5.5 V - 40 C + 85 C SMA 43.18 mm x 30.48 mm BLE 3G, LTE-M/NBIoT GNSS 3G, BLE, GNSS, LTEM/NBIoT
SparkFun Modules multiprotocoles The SparkFun BlueSMiRF v2 is a wireless Bluetooth serial link. These boards work as a wireless serial UART pipe and are a great wireless replacement for serial cables. Simply pair connect and transmit serial data between your TX/RX lines! Any ser Non stocké
Min. : 1
Mult. : 1

2.4 GHz 3.3 V 5 V Built-In 44.2 mm x 15.22 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n 802.11b/g/n, Bluetooth 4.2 BR/EDR, BLE