ROHS Multiprotocol Modules

Results: 1,321
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, embedded antenna
1,000Expected 2027-02-01
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.402 GHz to 2.48 GHz 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel, Cut Tape
u-blox Multiprotocol Modules M.2 card with JODY-W377, single package
49On Order
Min.: 1
Mult.: 1

JODY-W3 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.135 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Tray
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, U.FL conn, NXP610
1,000Expected 2027-02-01
Min.: 1
Mult.: 1
: 500

MAYA-W4 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel, Cut Tape
Wurth Elektronik Multiprotocol Modules WIRL-NFW2 Orthosie-I w/o firmware-with RFplug w/ FL & RF shield 9.0x13.0x2.0mm
500Expected 2027-02-26
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 2.472 GHz, 2.48 GHz 21 dBm ADC, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 13 mm x 9.5 mm x 2 mm Bluetooth LE WiFi Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin, Cut Tape
250Expected 2026-09-02
Min.: 1
Mult.: 1

IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, 1 antenna pin
500Expected 2026-12-31
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Digi Multiprotocol Modules Digi XBee 3 Global LTE-M/NB-IoT, GNSS, 2G fallback, Telit ME310G1-WW, AT&T SIM
25Expected 2027-02-19
Min.: 1
Mult.: 1

XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, 2 ant pins
1,000Expected 2027-02-01
Min.: 1
Mult.: 1
: 500

MAYA-W4 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel, Cut Tape
u-blox Multiprotocol Modules M.2 Type 2230 Key E card with MAYA-W472 Wi-Fi 6 Dual-Band, Bluetooth 5.4, 802.15.4 module
140Expected 2027-02-01
Min.: 1
Mult.: 1

MAYA-W4 2.405 GHz to 2.48 GHz 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Tray
Quectel Multiprotocol Modules Cat M1/Cat NB2, Power Class 5, 450 MHz Supported + GNSS (w/o WWAN concurrency) 31In Stock
Min.: 1
Mult.: 1
: 250

26 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, 8M PSRAM, 8M Flash, RF Trace Pin, Cut Tape
243Expected 2026-09-02
Min.: 1
Mult.: 1

IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / onboard PCB antenna
800Expected 2027-01-01
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / external IPEX connection
800Expected 2027-01-01
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC / onboard PCB antenna
800Expected 2026-11-20
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 105 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi
Murata Electronics Multiprotocol Modules Type 1SJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 6.2
999Expected 2026-10-29
Min.: 1
Mult.: 1
: 1,000

1SJ 868 MHz, 915 MHz 21.5 dBm UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN Reel, Cut Tape
Kaga FEI Multiprotocol Modules WLAN module for NXP IW611. WiFi 6 1x1 dual band, BT, BLE 5.4
300Expected 2026-11-17
Min.: 1
Mult.: 1

SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Tray
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, antenna pin, Open CPU, 16MB, NXP RW610 chip
250Expected 2026-10-12
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, PCB antenna, Open CPU, 16MB, NXP RW610 chip
750Expected 2026-12-31
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Reel, Cut Tape
Kaga FEI Multiprotocol Modules WLAN + ARM M33 MCU module for NXP RW612. WiFi 6 1x1 dual band, BT, BLE 5.4.
300Expected 2026-11-17
Min.: 1
Mult.: 1

SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Tray
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package?
200On Order
Min.: 1
Mult.: 1

SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
1,000Expected 2026-10-23
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Multiprotocol Modules Wireless gecko multi-protocol module, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified.
1,469On Order
Min.: 1
Mult.: 1

MGM210P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
2,860Expected 2026-09-01
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
998Expected 2026-09-18
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 270In Stock
800On Order
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape