AR Modules multiprotocoles

Résultats: 1,643
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (CAD) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Fréquence Alimentation en sortie Type d'interface Tension d’alimentation - Min. Tension d’alimentation - Max. Température de fonctionnement min. Température de fonctionnement max. Type de connecteur d'antenne Dimensions Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole - Sous-Ghz Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Qualification Conditionnement
Quectel Modules multiprotocoles Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 4MB flash 1,486En stock
Min. : 1
Mult. : 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel Modules multiprotocoles Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 4MB flash 1,347En stock
Min. : 1
Mult. : 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel Modules multiprotocoles Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 4MB flash 1,463En stock
Min. : 1
Mult. : 1
: 500

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Murata Electronics Modules multiprotocoles Type 2GF Shielded Small Wi-Fi 11a/b/g/n/ac Dual-band SISO + Bluetooth 5.4 Module 95En stock
Min. : 1
Mult. : 1
: 1,000

2GF 2.412 GHz to 5.825 GHz UART 3.2 V 4.6 V - 20 C + 70 C 7 Channel 10 mm x 7.2 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac Reel, Cut Tape
Quectel Modules multiprotocoles GSM/GPRS/GNSS, Quad-band, Supports BT3.0 & BT4.0, Ultra-small, LCC form factor 285En stock
Min. : 1
Mult. : 1
: 250

1.561 GHz, 1.575 GHz, 1.602 GHz 2 W Audio, Bluetooth, PCM, SD Card, UART 3.3 V 4.6 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm Bluetooth 3.0 GSM/GPRS GNSS Reel, Cut Tape
Silex Technology Modules multiprotocoles [Bulk SKU] SX-PCEAX-HMC is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini PCIe Card form factor. It is based on Qualcomm's QCA2066 chipset. 503En stock
Min. : 1
Mult. : 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray

Murata Electronics Modules multiprotocoles Type 2BP NXP SR150 UWB MODULE 984En stock
Min. : 1
Mult. : 1
: 1,000

UWB 6.25 GHz to 8.25 GHz SPI - 30 C + 85 C 6.6 mm x 5.8 mm x 1.2 mm Reel, Cut Tape

Murata Electronics Modules multiprotocoles Type 1GC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 9.2 265En stock
Min. : 1
Mult. : 1
: 1,000

1GC 2.4 GHz, 5 GHz 12 dBm Ethernet, GPIO, I2C, SPI, UART, USB 3.13 V 3.63 V - 30 C + 85 C External 10 mm x 10 mm x 1.2 mm 802.11 a/b/g/n Reel, Cut Tape
Ezurio Modules multiprotocoles SDIO 802.11a/b/g/n M2 Module and Bluetooth 4.0 UART 8En stock
Min. : 1
Mult. : 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART 3.2 V 3.46 V - 30 C + 85 C RF 22 mm x 30 mm x 3.3 mm Bluetooth 4.0 802.11 a/b/g/n Tray
Murata Electronics Modules multiprotocoles Type 1DX Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.1 332En stock
1,0002027-06-10 attendu
Min. : 1
Mult. : 1
: 1,000

1DX 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 4.1 802.11 b/g/n Reel, Cut Tape, MouseReel
Quectel Modules multiprotocoles Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, 4MB flash 198En stock
Min. : 1
Mult. : 1
: 500

Reel, Cut Tape
Quectel Modules multiprotocoles Wi-Fi 4, 802.11b/ g/ n, 1 1, 2.4 GHz, Bluetooth 5.2 (CYW43439), -30 C to +85 C 240En stock
Min. : 1
Mult. : 1
: 500

Reel, Cut Tape
Quectel Modules multiprotocoles Amazon Sidewalk IoT module (US version only) 100En stock
Min. : 1
Mult. : 1
: 500

2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C 15 mm x 15 mm x 2.25 mm BLE 5.1 Reel, Cut Tape
Quectel Modules multiprotocoles Cat M1/Cat NB2/EGPRS + GNSS (w/o WWAN concurrency), no VoLTE 483En stock
Min. : 1
Mult. : 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Built-In 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS Reel, Cut Tape
Quectel Modules multiprotocoles Cat M1 Only, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 112En stock
Min. : 1
Mult. : 1
: 250

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel Modules multiprotocoles Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), mPCIe format 325En stock
Min. : 1
Mult. : 1
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.2 mm LTE, NBIoT GLONASS, GPS, GNSS Reel, Cut Tape
Quectel Modules multiprotocoles Cat M1/Cat NB2/EGPRS, Power Class 3 (23 dBm) + GNSS (w/o WWAN concurrency) 247En stock
2502026-09-01 attendu
Min. : 1
Mult. : 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel Modules multiprotocoles Cat M1/Cat NB2, Power Class 3 (23 dBm) + GNSS (w/o WWAN concurrency) 440En stock
Min. : 1
Mult. : 1
: 250

23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel Modules multiprotocoles Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, data only application, North America 115En stock
Min. : 1
Mult. : 1
: 250

700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Modules multiprotocoles Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, New Zealand 91En stock
Min. : 1
Mult. : 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Modules multiprotocoles Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, New Zealand, mPCIe form factor 22En stock
1002026-11-11 attendu
Min. : 1
Mult. : 1
: 100

698 MHz to 960 MHz, 1.561 GHz to 1.571 GHz, 1.602 GHz to 1.606 GHz, 1.7 GHz to 2.7 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Modules multiprotocoles Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B28A, EMEA,Thailand 125En stock
Min. : 1
Mult. : 1
: 250

800 MHz to 1 GHz, 1.7 GHz to 1.9 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
SparkFun Modules multiprotocoles ESP32-C6 is Espressif s first WiFi 6 SoC integrating 2.4 GHz WiFi 6 Bluetooth 5 (LE) and the 802.15.4 protocol. It features an industry-leading RF performance with reliable security features and multiple memory resources for IoT products. It cons 29En stock
Min. : 1
Mult. : 1
2.4 GHz GPIO, I2C, I2S, Parallel, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.3, Bluetooth Mesh 802.11 b/g/n/ax Thread, Zigbee
SparkFun Modules multiprotocoles ESP32-C6 is Espressif s first WiFi 6 SoC integrating 2.4 GHz WiFi 6 Bluetooth 5 (LE) and the 802.15.4 protocol. It features an industry-leading RF performance with reliable security features and multiple memory resources for IoT products. It cons 5En stock
Min. : 1
Mult. : 1
2.4 GHz GPIO, I2C, I2S, Parallel, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.3, Bluetooth Mesh 802.11 b/g/n/ax Thread, Zigbee
Murata Electronics Modules multiprotocoles Type 1MW Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 Combo 111En stock
2,0002026-12-31 attendu
Min. : 1
Mult. : 1
: 1,000

MW 2.4 GHz, 5 GHz 17 dBm I2S, SDIO, UART 1.62 V 3.63 V - 30 C + 85 C External 7.9 mm x 7.3 mm x 1.1 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel