ROHS Modules multiprotocoles

Résultats: 1,322
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (CAD) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Fréquence Alimentation en sortie Type d'interface Tension d’alimentation - Min. Tension d’alimentation - Max. Température de fonctionnement min. Température de fonctionnement max. Type de connecteur d'antenne Dimensions Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole - Sous-Ghz Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Qualification Conditionnement


Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 62En stock
Min. : 1
Mult. : 1

MGM260P 2.4 GHz 10 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape

Murata Electronics Modules multiprotocoles Type 1YN Shielded ultra-small dual bandWi-Fi 11a/b/g/n Bluetooth 5.2 446En stock
6,0002027-05-14 attendu
Min. : 1
Mult. : 1
: 1,000

1YN 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 5.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 177En stock
Min. : 1
Mult. : 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Espressif Systems Modules multiprotocoles ESP32-C3-MINI-1 and ESP32-C3-MINI-1U are two general-purpose Wi-Fi and Bluetooth LE modules. The rich set of peripherals and a small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics, 287En stock
11,050Sur commande
Min. : 1
Mult. : 1

2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
Silicon Labs Modules multiprotocoles Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 256kB RAM, Secure Vault Mid, Certified 183En stock
1,0002026-11-13 attendu
Min. : 1
Mult. : 1
: 1,000

MGM240L 2.4 GHz Reel, Cut Tape

Espressif Systems Modules multiprotocoles Highly-integrated, Small-sized Wi-fi + Bluetooth + Bluetooth Le Mcu Modules 2,494En stock
1,9502026-11-02 attendu
Min. : 1
Mult. : 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 23En stock
Min. : 1
Mult. : 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 287En stock
4002026-09-18 attendu
Min. : 1
Mult. : 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 147En stock
Min. : 1
Mult. : 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 116En stock
Min. : 1
Mult. : 1

MGM260P 2.4 GHz 10 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Wurth Elektronik Modules multiprotocoles WIRL-COMB Stephano-I WiFi & Bluetooth Combo LE 2.4 GHz Radio Module Smart antenna configuration with RF shield 9.5 x 13 x 2 mm 251En stock
Min. : 1
Mult. : 1
: 500

WIRL-COMB 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 4.5 dBm, 13.4 dBm UART 3 V 3.6 V - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Silicon Labs Modules multiprotocoles Wireless gecko multi-protocol module, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, built-in antenna, certified. 1,387En stock
1,0002026-09-01 attendu
Min. : 1
Mult. : 1
: 1,000

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Modules multiprotocoles Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 256kB RAM, Secure Vault High, MVP(AI/ML), Certified 99En stock
Min. : 1
Mult. : 1

MGM240L 2.4 GHz Cut Tape
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 45En stock
1,100Sur commande
Min. : 1
Mult. : 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Modules multiprotocoles MGM13P12F512GA Module for Zigbee and Thread 802.15.4 Mesh, Multiprotocol Connectivity Made Simple 827En stock
Min. : 1
Mult. : 1

MGM13P 2.4 GHz 19 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Cut Tape
Seeed Studio Modules multiprotocoles Seeed Studio XIAO RP2040(Tape & Reel) 7En stock
902026-09-04 attendu
Min. : 1
Mult. : 1

NXP Semiconductors Modules multiprotocoles IW610FUK/A1ZDI 25En stock
Min. : 1
Mult. : 1
: 2,000

IW610FUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
Fanstel LN60E840XE
Fanstel Modules multiprotocoles BT840XE BLE 5.4 and nRF9160 module for M.2 connector, B key, two u.FL for LTE and GPS antennas. 9En stock
Min. : 1
Mult. : 1
: 15
Reel, Cut Tape
Intel AX210.NGWGIE.NV99ARN4
Intel Modules multiprotocoles Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Embedded, No vPro 268En stock
Min. : 1
Mult. : 1

EnOcean Modules multiprotocoles Radio transmitter module, 2.4 GHz BLE and ZGP 98En stock
Min. : 1
Mult. : 1

PTM 535BZ 2.4 GHz - 25 C + 65 C 26.2 mm x 21.15 mm BLE Zigbee
Embedded Artists Modules multiprotocoles 2XS M.2 Wi-Fi 6 a/b/g/n/ac/ax MIMO, Bluetooth 5.3 with 88W9098 and LBEE5ZZ2XS 1En stock
Min. : 1
Mult. : 1

2.4 GHz, 5 GHz UART, USB 3.14 V 3.46 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Bulk
Microchip Technology Modules multiprotocoles b/g/n + Bluetooth 4 Module U.FL Antenna 46En stock
Min. : 1
Mult. : 1

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Embedded Artists Modules multiprotocoles 1XK M.2 Wi-Fi 4 a/b/g/n, Bluetooth 5.2 with IW416 chipset and LBEE5CJ1XK module 1En stock
42026-09-10 attendu
Min. : 1
Mult. : 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 40 C + 85 C Integrated 22 mm x 44 mm Bluetooth 5.2 802.11 b/g/n Bulk
Embedded Artists Modules multiprotocoles 1ZM M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.1 with 88W8987 chipset and LBEE5QD1ZM 14En stock
Min. : 1
Mult. : 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.6 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.1 802.11 a/b/g/n/ac Bulk
Espressif Systems Modules multiprotocoles SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 4 MB Quad SPI flash, IPEX antenna connector 183En stock
6,5002026-08-20 attendu
Min. : 1
Mult. : 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk