RS Modules multiprotocoles

Résultats: 1,632
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (CAD) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Fréquence Alimentation en sortie Type d'interface Tension d’alimentation - Min. Tension d’alimentation - Max. Température de fonctionnement min. Température de fonctionnement max. Type de connecteur d'antenne Dimensions Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole - Sous-Ghz Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Qualification Conditionnement
Ezurio Modules multiprotocoles Module, Sona MT320, MIMO, M.2 2230, MHF4, Tray 138En stock
Min. : 1
Mult. : 1

2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Tray
Espressif Systems Modules multiprotocoles ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 625En stock
2,600Sur commande
Min. : 1
Mult. : 1

ESP32-C6 2.4 GHz
Espressif Systems Modules multiprotocoles ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 2,749En stock
14,300Sur commande
Min. : 1
Mult. : 1
: 3,250

2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C 16.6 mm x 13.2 mm x 2.4 mm Reel, Cut Tape, MouseReel
Espressif Systems Modules multiprotocoles ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 2,421En stock
3,900Sur commande
Min. : 1
Mult. : 1
: 650

160 MHz SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Reel, Cut Tape
Espressif Systems Modules multiprotocoles 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 2,354En stock
3,2502026-10-05 attendu
Min. : 1
Mult. : 1

ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee
Espressif Systems Modules multiprotocoles 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 1,251En stock
2,6002026-09-21 attendu
Min. : 1
Mult. : 1

ESP32 2.4 GHz
Espressif Systems Modules multiprotocoles 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 1,079En stock
2,6002026-11-02 attendu
Min. : 1
Mult. : 1

ESP32 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Espressif Systems Modules multiprotocoles ESP32-WROOM-32E integrates ESP32-D0WD-V3, with higher stability and safety performance. 3,816En stock
6,500Sur commande
Min. : 1
Mult. : 1

ESP32-WROOM-32E 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm Bluetooth 4.2
u-blox Modules multiprotocoles RW612, 802.11ax+BLE+802.15.4, PCB ant., open CPU 683En stock
Min. : 1
Mult. : 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.17 V 3.45 V - 40 C + 85 C PCB Antenna 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Reel, Cut Tape
u-blox Modules multiprotocoles RW612, 802.11ax+BLE+802.15.4, PCB ant, open CPU, 16MB 697En stock
5002026-08-27 attendu
Min. : 1
Mult. : 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Embedded PCB Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Modules multiprotocoles Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +85 C 315En stock
Min. : 1
Mult. : 1

JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 85 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Reel
u-blox Modules multiprotocoles IW416, 802.11abgn+BT, 1 antenna pin 1,554En stock
Min. : 1
Mult. : 1
: 500

2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, I2S, SDIO, UART 3 V 3.6 V - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape
u-blox Modules multiprotocoles IW611, 802.11ax+BT, 2 antenna pins 1,000En stock
Min. : 1
Mult. : 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Modules multiprotocoles IW612, 802.11ax+BT+802.15.4, 2 antenna pins 467En stock
Min. : 1
Mult. : 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Modules multiprotocoles ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 778En stock
Min. : 1
Mult. : 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
u-blox Modules multiprotocoles ESP32-S3, 802.11bgn+BLE, antenna pin, open CPU 590En stock
5,5002027-01-21 attendu
Min. : 1
Mult. : 1
: 500

NORA-W10 2.4 GHz 18 dBm CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
u-blox Modules multiprotocoles ESP32-S3, 802.11bgn+BLE, PCB ant., 8M RAM, open CPU 498En stock
Min. : 1
Mult. : 1
: 500

Reel, Cut Tape
u-blox Modules multiprotocoles RTL8720DF, 802.11abgn+BLE, ant. pin, u-connectXpress 383En stock
2,000Sur commande
Min. : 1
Mult. : 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Modules multiprotocoles RTL8720DF, 802.11abgn+BLE, PCB antenna, u-cX 948En stock
1,0002026-12-07 attendu
Min. : 1
Mult. : 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Sequans Modules multiprotocoles LTE CAT M1/NB2 LGA module with Global band support and GPS. 123En stock
1,0002026-11-25 attendu
Min. : 1
Mult. : 1
: 1,000

Reel, Cut Tape, MouseReel
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 2,654En stock
Min. : 1
Mult. : 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape

Silicon Labs Modules multiprotocoles Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 10 dBm 1,300En stock
Min. : 1
Mult. : 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Nordic Semiconductor Modules multiprotocoles Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem 97En stock
Min. : 1
Mult. : 1
: 100

700 MHz to 2.2 GHz 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V - 40 C + 85 C 16 mm x 10.5 mm x 1.04 mm DECT NR+, LTE Cat-M1/NB1/NB2 GPS, QZSS Reel, Cut Tape
Fortebit Modules multiprotocoles Polaris 2G kit, includes: Polaris 2G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. 10En stock
Min. : 1
Mult. : 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 2G GSM GLONASS, GPS
Fortebit Modules multiprotocoles Polaris 2G kit, includes: Polaris 2G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery 10En stock
Min. : 1
Mult. : 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 2G GSM GLONASS, GPS