AR Multiprotocol Modules

Results: 1,643
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 3,757In Stock
14,300On Order
Min.: 1
Mult.: 1
: 3,250

2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C 16.6 mm x 13.2 mm x 2.4 mm Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 2,451In Stock
3,900On Order
Min.: 1
Mult.: 1

160 MHz SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm
Espressif Systems Multiprotocol Modules 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 2,359In Stock
3,250Expected 2026-10-05
Min.: 1
Mult.: 1

ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee
Espressif Systems Multiprotocol Modules 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 1,254In Stock
2,600Expected 2026-09-21
Min.: 1
Mult.: 1

ESP32 2.4 GHz
Espressif Systems Multiprotocol Modules 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 1,079In Stock
2,600Expected 2026-11-02
Min.: 1
Mult.: 1

ESP32 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Espressif Systems Multiprotocol Modules ESP32-WROOM-32E integrates ESP32-D0WD-V3, with higher stability and safety performance. 3,972In Stock
6,500On Order
Min.: 1
Mult.: 1

ESP32-WROOM-32E 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm Bluetooth 4.2
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, PCB ant., open CPU 683In Stock
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.17 V 3.45 V - 40 C + 85 C PCB Antenna 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, PCB ant, open CPU, 16MB 697In Stock
500Expected 2026-08-27
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Embedded PCB Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +85 C 315In Stock
Min.: 1
Mult.: 1

JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 85 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Reel
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, 1 antenna pin 1,554In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, I2S, SDIO, UART 3 V 3.6 V - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules IW611, 802.11ax+BT, 2 U.FL connectors 238In Stock
1,000Expected 2026-08-27
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C u.FL 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules IW611, 802.11ax+BT, 2 antenna pins 1,000In Stock
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 2 antenna pins 467In Stock
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 778In Stock
Min.: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, antenna pin, open CPU 590In Stock
5,500Expected 2027-01-21
Min.: 1
Mult.: 1
: 500

NORA-W10 2.4 GHz 18 dBm CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB ant., 8M RAM, open CPU 498In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, ant. pin, u-connectXpress 413In Stock
2,000On Order
Min.: 1
Mult.: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, u-cX 948In Stock
1,000Expected 2026-12-07
Min.: 1
Mult.: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 2,124In Stock
8,000On Order
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 2,654In Stock
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape

Silicon Labs Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 10 dBm 1,300In Stock
Min.: 1
Mult.: 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Nordic Semiconductor Multiprotocol Modules Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem 97In Stock
Min.: 1
Mult.: 1
: 100

700 MHz to 2.2 GHz 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V - 40 C + 85 C 16 mm x 10.5 mm x 1.04 mm DECT NR+, LTE Cat-M1/NB1/NB2 GPS, QZSS Reel, Cut Tape
Fortebit Multiprotocol Modules Polaris 2G kit, includes: Polaris 2G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. 10In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 2G GSM GLONASS, GPS
Fortebit Multiprotocol Modules Polaris 2G kit, includes: Polaris 2G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery 10In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 2G GSM GLONASS, GPS
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Integrated antenna (Cut Tape) 2,166In Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape