C8 Multiprotocol Modules

Results: 1,637
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, MHF4, Tape and Reel 714In Stock
2,000Expected 2027-01-05
Min.: 1
Mult.: 1
: 1,000

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 1420, MHF4, Cut Tape 201In Stock
Min.: 1
Mult.: 1

Sona MT320 2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Bluetooth 5.4 WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 1420, RF Trace, Cut Tape 223In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Cut Tape
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, antenna pin, open CPU 1,241In Stock
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C Antenna Pin 16.8 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, antenna pin, open CPU 1,919In Stock
Min.: 1
Mult.: 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 4,124In Stock
6,000Expected 2027-01-22
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Panasonic Industry Multiprotocol Modules PAN9019 Wi-Fi and Bluetooth Radio Module IEEE 802.11 Bluetooth 5.4, NXP IW611 935In Stock
Min.: 1
Mult.: 1
: 500

PAN9019 - 40 C + 85 C 15.3 mm x 12 mm x 2.5 mm 802.11 b Reel, Cut Tape, MouseReel
Panasonic Industry Multiprotocol Modules PAN9019A Wi-Fi, 802.15.4 Radio Module IEEE 802.11 Bluetoth 5.4, NXP IW612 990In Stock
Min.: 1
Mult.: 1
: 500

PAN9019A - 40 C + 85 C 15.3 mm x 12 mm x 2.5 mm 802.11 b Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - For new designs FC80AACMD should be selected 229In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz, 5 GHz SDIO 1.7 V 3.6 V - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.1 Reel, Cut Tape
CEL Multiprotocol Modules CMP4020-3 BULK 50In Stock
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Quectel SG560DEUPA-U61-TA0AA
Quectel Multiprotocol Modules 2In Stock
Min.: 1
Mult.: 1
Murata Electronics Multiprotocol Modules Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module 76In Stock
Min.: 1
Mult.: 1
: 1,000
260 MHz 12 dBm 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.55 mm Bluetooth WiFi Reel, Cut Tape
CEL Multiprotocol Modules CMP4020-3C BULK 50In Stock
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules CMP4020-2C BULK 50In Stock
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 580In Stock
6,500On Order
Min.: 1
Mult.: 1

2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee)
DFRobot Multiprotocol Modules M.2 E Key WiFi7 Bluetooth 5.4 Intel BE200 Wireless Network Card for LattePanda IOTA / Sigma 12In Stock
14Expected 2026-09-15
Min.: 1
Mult.: 1

Bluetooth WiFi Bulk
NXP Semiconductors Multiprotocol Modules IW610CUK/A1ZDI 25In Stock
Min.: 1
Mult.: 1
: 2,000

IW610CUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW610GHN/A1ZDI 1,140In Stock
Min.: 1
Mult.: 1

IW610GHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Tray
Telit Cinterion Multiprotocol Modules WE310K6-P EXT ANT M.2 card 71In Stock
200Expected 2026-09-09
Min.: 1
Mult.: 1
2.4 GHz/5 GHz 19 dBm - 40 C + 85 C RF 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 a/b/g/n/ac/ax Tray
Quectel Multiprotocol Modules CAT 4 27In Stock
Min.: 1
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Tray
Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 2,733In Stock
Min.: 1
Mult.: 1

ESP32-C6 2.4 GHz
Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32C3
1,249In Stock
2,580Expected 2026-08-31
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Seeed Studio Multiprotocol Modules XIAO ESP32S3 - 2.4GHz WiFi, BLE 5.0, Dual-Core, Battery Charge,Smart Homes, IoT, Wearable Devices, Robotics 1,442In Stock
2,740Expected 2026-09-15
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Seeed Studio Multiprotocol Modules SenseCAP T1000-B LoRaWAN Tracker for Indoor and Outdoor Positioning 137In Stock
Min.: 1
Mult.: 1

SenseCAP 4.7 VDC 5.5 VDC - 20 C + 60 C 85 mm x 55 mm x 6.5 mm GPS, GLONASS, Galileo, BeiDou, QZSS
Advantech Multiprotocol Modules Qualcomm WiFi6E M.2 2230 E key 81In Stock
Min.: 1
Mult.: 1

PCIe, USB 3 V 3.3 V - 40 C + 85 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax