ROHS GNSS / GPS Modules

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel 5,897In Stock
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
DFRobot GNSS / GPS Modules USB GPS Receiver with 2m Extension Cable (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano) 426In Stock
Min.: 1
Mult.: 1

56 Channel 29 s USB + 85 C GPS
SparkFun GNSS / GPS Modules The GP-1818MK is a low-cost high-performance GPS module designed to make tracking simple. With a built-in antenna and a compact footprint this all-in-one solution provides accurate position velocity and timing data through the standard NMEA-0183 975In Stock
Min.: 1
Mult.: 1

Telit Cinterion GNSS / GPS Modules 210In Stock
Min.: 1
Mult.: 1
: 250

28 s 1.5 m 2.8 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox NEO-M9V-20B
u-blox GNSS / GPS Modules u-blox M9 GNSS module UDR and ADR, onboard SAW+LNA and IMU LCC, 12x16 mm, 250 pcs/reel 668In Stock
2,500Expected 2026-11-02
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape
Taoglas GNSS / GPS Modules GNSS Front End Module covering L1+B1+G1/L2/L5+L-band 53In Stock
600Expected 2026-09-21
Min.: 1
Mult.: 1
: 350

Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules MediaTek MT3337-EChip 787In Stock
Min.: 1
Mult.: 1
: 1,000

M10578-A2 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules MediaTek MT3333 Flash Chip 260In Stock
Min.: 1
Mult.: 1
: 1,000

M10578-A3 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox D9 correction data module satellite L-band receiver with correction data raw output 585In Stock
Min.: 1
Mult.: 1
: 250

2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal, GPS/Glonass default LGA43, 7x7 mm, 500 pcs/reel
285Expected 2026-09-07
Min.: 1
Mult.: 1
: 500

1.57542 GHz 72 Channel 26 s 2.5 m 3.3 V 3.3 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, XTAL, 1.8/3V LCC, 9.7x10 mm, 500 pcs/reel 5,539In Stock
Min.: 1
Mult.: 1
: 500

MAX-M10 1.8 V 5.5 V I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
Lantronix GNSS / GPS Modules Concurrent GNSS Receiver 266In Stock
500Expected 2027-04-12
Min.: 1
Mult.: 1
: 500

52 Channel I2C GPS, GNSS Reel, Cut Tape
ArduSimple GNSS / GPS Modules Micro u-blox ZED-X20P 2In Stock
Min.: 1
Mult.: 1

RTK Boards GPS, GNSS
DFRobot GNSS / GPS Modules USB GPS Receiver (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano) 11In Stock
Min.: 1
Mult.: 1

56 Channel 29 s USB + 85 C GPS, GLONASS
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 9.7x10 mm, 500 pcs/reel 984In Stock
1,500Expected 2027-01-11
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s 1.65 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel 338In Stock
Min.: 1
Mult.: 1
: 250
2.7 V 3.6 V I2C, I2S, SPI, UART + 85 C Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash, Crystal, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 671In Stock
2,000Expected 2026-09-21
Min.: 1
Mult.: 1
: 500

NEO-M8U 1.602 GHz 72 Channel 30 s, 33 s, 39 s, 57 s 2.5 m, 3 m, 4 m 3 V 3 V 67 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW, LNA, RTC LGA, 16x16 mm, 250 pcs/reel 761In Stock
750On Order
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s 2.5 m 3 V 3 V 25 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
Mikroe GNSS / GPS Modules Nano GPS 2 Click 3In Stock
Min.: 1
Mult.: 1
Nano GPS Click GPS
Taoglas GNSS / GPS Modules Surface mount GNSS front-end module covering L1 and L2 bands 27In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS Module TCXO 500 pcs/reel 74In Stock
2,500On Order
Min.: 1
Mult.: 1
Max.: 100
: 500

1.57542 GHz, 1.602 GHz 72 Channel 26 s 2.5 m 3.3 V 3.3 V 26 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules ORBCOMM RFIC, Inmarsat GEO satellite L-band, IsatData Pro (IDP) + GNSS (L1) 401In Stock
Min.: 1
Mult.: 1
: 250

1.6265 GHz to 1.675 GHz UART + 85 C GPS, GLONASS Reel, Cut Tape
HUBER+SUHNER GNSS / GPS Modules Transmitter, L1, L2, DIN Rail, 1 RF IN, 1 FO OUT 4In Stock
Min.: 1
Mult.: 1

Antenova GNSS / GPS Modules GNSS receiver module 82In Stock
Min.: 1
Mult.: 1
: 1,000

M20071 35 s 2.5 m 1.62 V 1.98 V + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352) 614In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape