B4 Cellular Modules

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Cellular Modules 3G/4G/5G (FR1 bands) 8In Stock
30Expected 2026-10-05
Min.: 1
Mult.: 1

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray

Particle Cellular Modules Tracker One LTE CAT1/3G/2G (Europe) 15In Stock
Min.: 1
Mult.: 1

GPIO, UART 4.5 V 30 V RF Antenna 146 mm x 88 mm x 33 mm 2G/3G, LTE
Seeed Studio Cellular Modules SIM7600G-H4GforJetsonNano 39In Stock
Min.: 1
Mult.: 1
USB 3.3 V 5 V - 30 C + 80 C
Digi Cellular Modules Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU, PoE injector, mounting accessories, ethernet cables, and antennas. 6In Stock
10Expected 2026-09-08
Min.: 1
Mult.: 1

EX12 Ethernet, Serial 18 V 18 V 0 C + 40 C 127 mm x 127 mm x 25 mm LTE
Sierra Wireless Cellular Modules Industrial-grade IoT Module Optimized 4G LTE 150 Mbps LTE bands in Japan 94In Stock
Min.: 1
Mult.: 1

MC Series USB - 40 C + 85 C 51 mm x 30 mm x 3.6 mm 3G, 4G Tray
Sierra Wireless Cellular Modules Optimized Cat-1 LTE connectivity for the Americas 78In Stock
Min.: 1
Mult.: 1
: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Sierra Wireless Cellular Modules Industrial grade IoT Module Optimized 4G LTE 150 Mbps LTE bands North America 88In Stock
Min.: 1
Mult.: 1

EM Series USB - 30 C + 85 C 42 mm x 30 mm x 2.3 mm 3G, 4G Tray
Sierra Wireless Cellular Modules Industrial-grade IoT Module Optimized 4G LTE 150 Mbps LTE bands North America 30In Stock
Min.: 1
Mult.: 1

MC Series USB - 40 C + 85 C 51 mm x 30 mm x 3.6 mm 3G, 4G Tray
Nordic Semiconductor Cellular Modules Low Power SIP for cellular IOT LTE-M only 701In Stock
Min.: 1
Mult.: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3.8 V 3.8 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape
Fanstel Cellular Modules nRF9160 LTE module for M.2 connector, B key, two u.FL for LTE and GPS antennas. 30In Stock
Min.: 1
Mult.: 1
: 15

u.FL Reel, Cut Tape
Wurth Elektronik Cellular Modules WIRL-CLTI Adrastea-I LTE module 40In Stock
50Expected 2026-08-14
Min.: 1
Mult.: 1
: 50

WIRL-CLTI 1.4 MHz 23 dBm ADC, I2C, SPI, UART, USB 2.3 V 4.3 V 454.2 mA - 40 C + 85 C RF Pad 14.6 mm x 13.4 mm x 1.85 mm NBIoT, LTE Cat-M Reel, Cut Tape, MouseReel
Seeed Studio Cellular Modules Quectel EM06-E LTE Cat 6 M.2 Module - ODYSSEY X86J4105 Compatible 11In Stock
46Expected 2026-08-10
Min.: 1
Mult.: 1
I2C, PCM, USB 3.135 V 4.4 V 22 mA 22 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA
Advantech Cellular Modules LTE/HSPA+/GPRS module,USA AT&T, T-Mobile 1In Stock
Min.: 1
Mult.: 1

EWM-C117FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz PCIe 3.3 V 3.6 V RF Antenna 50.85 mm x 29.9 mm x 6.2 mm LTE, HSPA+, GPRS
Soracom Cellular Modules Soracom Onyx LTE USB Modem with SIM slot (no SIM included)

USB 2.0 4.2 V 6 V - 20 C + 60 C Built-in 95 mm x 36 mm x 13 mm LTE Cat 4 Box
Quectel Cellular Modules LTE CAT 1bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE 487In Stock
500Expected 2026-09-21
Min.: 1
Mult.: 1
: 500

ADC, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 12, M.2 format 96In Stock
Min.: 1
Mult.: 1
: 100

I2C, USB 3.135 V 4.4 V - 30 C + 70 C 30 mm x 42 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency) 197In Stock
500On Order
Min.: 1
Mult.: 1
: 500

21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2 Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, HW version R1.1 226In Stock
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, mPCIe form factor 64In Stock
100Expected 2026-11-23
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Tray
Quectel Cellular Modules Cat 1 + 3G + 2G, mPCIe form factor, Latin A, Australia, NZ 21In Stock
100Expected 2026-12-01
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Embedded, 0-6000, Cable assembly, 300, -, SMA-female to IPEX ? 1In Stock
Min.: 1
Mult.: 1

21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2
Quectel Cellular Modules Embedded, 698-960,1710-3800, LTE (4G), PCB, -, -, SMD, 26 x 8 x 3 4In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V 223 mA - 40 C + 85 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1
Telit Cinterion Cellular Modules
675On Order
Min.: 1
Mult.: 1

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Quectel Cellular Modules GSM/GPRS, Quad-band, LCC form factor, Ultra-small 160In Stock
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS Reel, Cut Tape
Quectel Cellular Modules Cat NB Only, Cost Efficient, Standard Voltage (3.2-4.2V) 54In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape