Wir Cellular Modules

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Cellular Modules Cat 4 + 3G + 2G, 16MB, Standard version, mPCIe form factor, w/sim card slot, EMEA + Southeast Asia Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
Tray
Quectel Cellular Modules Cat 4 + 3G + 2G, 16MB, Standard version, mPCIe form factor, w/o sim card slot, EMEA + Southeast Asia Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
: 100

EC200 mPCIe Reel
Soracom Cellular Modules LTE-M Button Emergency artwork with multi-carrier eSIM (AIR plan01s) Non-Stocked Lead-Time 32 Weeks
Min.: 54
Mult.: 54

Box
Quectel Cellular Modules Non-Stocked
Min.: 1
Mult.: 1

900 MHz, 1.8 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+
Quectel Cellular Modules Non-Stocked
Min.: 250
Mult.: 250

Quectel Cellular Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS
Quectel Cellular Modules Non-Stocked
Min.: 250
Mult.: 250
Quectel Cellular Modules Non-Stocked
Min.: 1
Mult.: 1

800 MHz, 1.8 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel Cellular Modules Non-Stocked
Min.: 100
Mult.: 100

Quectel Cellular Modules Non-Stocked
Min.: 100
Mult.: 100

Quectel Cellular Modules Non-Stocked
Min.: 250
Mult.: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+
Quectel Cellular Modules LTE CAT 1 Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250
ADC, I2C, LCM, SPI, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm Cellular, IoT, LTE Reel
Quectel Cellular Modules Non-Stocked
Min.: 1
Mult.: 1

800 MHz, 1.9 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel Cellular Modules Non-Stocked
Min.: 1
Mult.: 1

I2C, PCM, SPI, UART, USB, USIM 3.8 V 3.8 V 29 mA - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE
Quectel Cellular Modules Non-Stocked
Min.: 250
Mult.: 250

ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4


Quectel Cellular Modules Non-Stocked
Min.: 1
Mult.: 1

900 MHz, 1.8 GHz, 2.1 GHz 33 dBm ADC, PCM, UART, USB 3.3 V 4.3 V 1.8 mA 1.8 mA - 40 C + 85 C 29 mm x 29 mm x 2.5 mm 3GPP, EDGE, GPRS, GSM, UMTS, WCDMA
Quectel Cellular Modules Non-Stocked
Min.: 100
Mult.: 1

EM05 Tray
Quectel Cellular Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel Cellular Modules Non-Stocked
Min.: 250
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 17 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Cellular Modules Non-Stocked
Min.: 100
Mult.: 100

Quectel Cellular Modules Non-Stocked
Min.: 250
Mult.: 250

900 MHz, 1.8 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+
Quectel Cellular Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Tray
Quectel Cellular Modules Cat 6 Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
: 200
ADC, I2C, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, UART 3.3 V 4.3 V - 20 C + 70 C 37 mm x 39.5 mm x 3.05 mm IoT, LTE Reel
Quectel Cellular Modules Non-Stocked
Min.: 100
Mult.: 100
: 100

Reel
Quectel Cellular Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz UART, USIM 4 V 4 V 1.3 mA - 35 C + 75 C 17.6 mm x 15.7 mm x 2.4 mm GSM, GPRS