d01 Antennas

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KrakenRF Antennas A 2.2 - 2.3 GHz active and filtered feed in a waterproof enclosure for receiving data from certain weather satellites. 143In Stock
$162.71
Min.: 1
Mult.: 1
Modules Discovery Dish Bulk
Pulse Electronics Antennas Ant Int 0.698-3.6GHz I-PEXMHF4 492In Stock
$10.44
$9.04
$8.47
$8.05
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 3.6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX PCB Trace T-Bar Flex 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi 50 Ohms 3 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF4 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments 110.7 mm 20.4 mm 0.4 mm 100 mm RF0.81 Gemini Bulk
Johanson Technology Antennas 2.4 GHZ SMD ANTENNA RESILIANT 50,975In Stock
Cut Tape
$0.864
$0.744
$0.701
$0.642
Reel
$0.521
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape, MouseReel
Taoglas Antennas CBD01.07.0100C 2.4GHz Cable Dipole Antenna, 100mm oe1.37, I-PEX MHFIU.FL 208In Stock
$13.25
$11.51
$10.90
$10.04
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3.24 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 1 Band Panel Mount Connector IPEX MHFHT 2.45 GHz UAV 57 mm 100 mm RF1.37 Bulk
ABRACON Antennas Active High Precision GNSS Dual-Band Stacked Patch Antenna 265In Stock
$63.01
$55.18
$52.47
$48.73
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Patch 1.166 GHz 1.605 GHz Patch Square 40 dB 50 Ohms - 40 C + 85 C 2 Band Connector Connector SMA-J Geofencing, Precision Agriculture 50 mm 50 mm 12 mm RG316 APKG Bulk
Johanson Technology 2450AT18D0100002E
Johanson Technology Antennas 2.45GHZ ANT AEC-Q200 4,880In Stock
Cut Tape
$2.20
$1.90
$1.79
$1.64
Reel
$1.30
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape
2J Antennas Antennas MINI-CUATRO GPS/GLO/BEI/QZSS/GALILEO/L1 ADH/MAG M 28dB Non-Stocked Lead-Time 6 Weeks
$26.64
$23.20
$22.00
$20.36
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.598 GHz 1.606 GHz BeiDou, QZSS, Galileo, GLONASS, GPS 28 dBi, 28 dBi, 28 dBi 50 Ohms 1.4:1 24.3 mW - 40 C + 85 C 3 Band Magnetic/Adhesive Mount SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz IP67 RG174 MINI-CUATRO Bulk
Johanson Technology Antennas 2.45GHZ SMD ANTENNA OMNI DIREC Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.795
Min.: 6,000
Mult.: 1,000
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm AT Reel