EK-SCU35-G

AMD / Xilinx
217-EK-SCU35-G
EK-SCU35-G

Mfr.:

Description:
Programmable Logic IC Development Tools Spartan UltraScale+ SCU35 FPGA Evaluation Kit, Power Supply Not Included - see Associated Products below

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
FPGA
Brand: AMD / Xilinx
For Use With: FPGA Application
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: XCSU35P
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Spartan UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.A.4
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spartan™ UltraScale+™ FPGA SCU35 Evaluation Kit

AMD / Xilinx Spartan™ UltraScale+™ FPGA SCU35 Evaluation Kit offers a wide range of sensors and peripheral interfacing options for diverse applications. This evaluation kit features various connectivity options, software tools, and example designs to accelerate the development of applications across multiple markets. The Spartan™ UltraScale+™ FPGA SCU35 evaluation kit is highly accessible and out-of-the-box ready for developers with varying FPGA development experience. This evaluation kit provides the flexibility to connect and test multi-sensor configurations, monitor power consumption, and leverage security features for robust protection. The SCU35 evaluation kit features the Spartan UltraScale+ SU35P device, optimized for I/O expansion and board management applications. Typical applications include industrial, wired and wireless, medical, and data center.

In Stock: 25

Stock:
25
Can Ship Immediately
On Order:
64
Expected 2026-10-12
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$395.01 $395.01