MSP-TS432PZ100

Texas Instruments
595-MSP-TS432PZ100
MSP-TS432PZ100

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP432 100-pin Targe t Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS:  
MSP-TS432PZ100
Target Boards
MSP430
MSP432P401MIPZ, MSP432P401RIPZ, MSP432P4111IPZ, MSP432P4111TPZ, MSP432P411VIPZ, MSP432P411VTPZ, MSP432P411YIPZ, MSP432P411YTPZ
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: MSP432 100-pin target board (Microcontrollers not included)
For Use With: MSP432
Interface Type: JTAG
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 305.329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP-TS432PZ100 Target Socket Board

Texas Instruments MSP-TS432PZ100 Target Socket Board is a standalone ZIF socket target board used to program and debug the MSP432 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP432P401x Flash parts in a 100-pin LQFP package. Two standard ARM Cortex-M debug connectors provide connectivity to a large number of debug probes from Texas Instruments and third parties. All device pins are readily accessible through dedicated headers, which makes the board the ideal center of a prototype setup. This target board does not include MSP432 microcontroller samples. These must be ordered separately.

In Stock: 5

Stock:
5 Can Ship Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$158.63 $158.63