AB-J096-P100R

American Bright LED
442-AB-J096-P100R
AB-J096-P100R

Mfr.:

Description:
Display Modules GRAPHIC DISPLAY OLED BLUE 0.96"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Display Modules
RoHS:  
OLED Displays
Monochrome OLED
0.96 in
128 x 64
I2C, SPI
Backlight Type: LED
Backlighting: LED
Brand: American Bright LED
Dimensions: 31.26 mm x 26.7 mm x 1.28 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.65 V to 3.5 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524929090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLED Graphic Displays

American Bright LED OLED Graphic Displays include Active-Matrix Organic Light Emitting Diode (AMOLED) and Passive Matrix Organic Light Emitting Diode (PMOLED) graphic displays. These displays deliver exceptional image quality, vibrant colors, and ultra-thin designs for next-generation electronic products. These American Bright displays are designed for applications requiring superior contrast, wide viewing angles, and energy-efficient performance. These OLED display solutions provide designers with the flexibility to create innovative user experiences across industrial, medical, consumer, and Internet of Things (IoT) platforms.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 2027-01-12
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.75 $9.75
$8.68 $86.80
$8.29 $207.25
$8.01 $400.50
$7.73 $773.00
$7.39 $1,847.50
$7.13 $3,565.00