heatsink Single Board Computers

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Axiomtek Single Board Computers Pico-ITX SBC with Intel Pentium processor N4200 (1.1 to 2.5 GHz, 2MB Cache, 6W), LVDS, HDMI, GbE LAN, 3 USB 3.0 and 2 USB 2.0 without heatsink Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PICO316 Pico-ITX Intel Pentium N4200 Pentium N4200 1.1 GHz to 2.5 GHz 8 GB 0 GB 5 V Audio, Ethernet, HDMI, I2C, LVDS, mSATA, PCIe, RS-232, SATA, USB 2.0, USB 3.0 - 20 C + 60 C 100 mm x 72 mm x 1.6 mm
iWave Global Single Board Computers i.MX 8XLite Dual OSM Pico ITX SBC with 2GB LPDDR4, 8GB eMMC with Heatsink & 12V, 2A Power Adapter Non-Stocked Lead-Time 8 Weeks
iG-G46S
iWave Global Single Board Computers TI AM62A74 SBC with 2GB LPDDR4, 16GB eMMC, 802.11ac/ax Wi-Fi + Bluetooth 5.x Non-Stocked Lead-Time 12 Weeks

iG-G55S 85 mm x 56 mm 12 V I2C, SPI, UART - 40 C + 85 C
Axiomtek Single Board Computers 3.5 embedded SBC with Intel Atom x5-E3940 processor (1.6 to 1.8 GHz, 2MB Cache, 9.5W), HDMI, LVDS, 2 GbE LAN, audio, ZIO, and heatsink Non-Stocked
Min.: 1
Mult.: 1
CAPA310 3.5 in Intel Atom x5-E3940 Atom x5-E3940 1.6 GHz to 1.8 GHz 8 GB 0 GB 12 V to 24 V Audio, Ethernet, HDMI, I2C, LVDS, mSATA, PCIe, RS-232/422/485, SMBus, USB 2.0, USB 3.0 - 40 C + 80 C 146 mm x 104 mm x 1.6 mm
iWave Global Single Board Computers i.MX 8 QuadMax SBC with 8GB LPDDR4, 32GB eMMC, 802.11ac Wi-Fi + BLE5.0 - boot code with External Heatsink & fan and 12V, 2A Power Adapter Non-Stocked
Min.: 10
Mult.: 1

iG-G27S Pico-ITX NXP i.MX 8QuadMax ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 1.2 GHz, 1.8 GHz 8 GB 8 GB 12 V Audio, Bluetooth, CAN, eDP, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, QSPI, RS-232, SAI, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Small Heatsink, industrial temperature Non-Stocked
Min.: 10
Mult.: 10
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
iWave Global Single Board Computers i.MX 8M Plus Quad Pico ITX SBC with 2GB LPDDR4, 16GB eMMC, 802.11ac Wi-Fi + BLE 5.0 with Heatsink & 12V, 2A Power Adapter Non-Stocked Lead-Time 8 Weeks
iG-G40S
iWave Global Single Board Computers i.MX 9352 Dual Pico ITX SBC with 2GB LPDDR4, 16GB eMMC, 802.11ac Wi-Fi + BLE 5.x with OSM Heatsink & 12V, 2A Power Adapter Non-Stocked Lead-Time 10 Weeks
iG-G50S
iWave Global Single Board Computers i.MX 8 QuadMax SBC with 4GB LPDDR4, 16GB eMMC, 802.11ac Wi-Fi + BLE5.0 - boot code with External Heatsink & fan and 12V, 2A Power Adapter Non-Stocked Lead-Time 8 Weeks

iG-G27S Pico-ITX NXP i.MX 8QuadMax ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 1.2 GHz, 1.8 GHz 8 GB 4 GB 12 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Large Heatsink, industrial temperature Non-Stocked
Min.: 100
Mult.: 1
SBC-A62-J NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232, SPI, UART, USB 2.0 - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J, QUAD version (i.MX6Q,1GB RAM, 4GB eMMC) w/ large Heatsink, Ind. Temp Non-Stocked
Min.: 12
Mult.: 4
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6Quad ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
iWave Global Single Board Computers Zynq UltraScale+ ZU4EV (-1E Speed) MPSoC SBC with 2GB PS DDR4, 1GB PL DDR4, 8GB eMMC, HDMI In/Out, SFP+ and Wi-Fi - boot code with External Heatsink & Fan and 12V, 5A External AC-DC Power Adapter Non-Stocked Lead-Time 8 Weeks
Min.: 25
Mult.: 1

iG-G36S NXP Zynq Ultrascale+ MPSoC ARM Cortex A53, ARM Cortex R5 1.5 GHz 4 GB 2 GB 11.75 V to 12.25 V - 40 C + 85 C 100 mm x 72 mm x 1.6 mm Bulk
SECO Single Board Computers SBC-A62-J System, QUAD version (CPU 1GHz i.MX6Q Quad) w/Large Heatsink, commercial temperature Non-Stocked
SBC-A62-J NXP i.MX 6Quad ARM Cortex A9 1 GHz 2 GB 1 GB 12 V Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232/485, SPI, UART, USB 2.0 0 C + 60 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, industrial temperature, w/Demo Linux BSP Non-Stocked
Min.: 1
Mult.: 1
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, SOLO version (CPU 800MHz i.MX6 Solo) w/Small Heatsink and Serial Debug kit, industrial temperature, w/Demo Linux BSP Non-Stocked
Min.: 1
Mult.: 1
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6Solo ARM Cortex A9 800 MHz 2 GB 512 MB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 1GHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, commercial temperature, w/Demo Linux BSP Non-Stocked
Min.: 1
Mult.: 1
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 1 GHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART 0 C + 60 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-B08-7 Full Version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 1GB RAM- 8GB eMMC - 2x FastETH - Wi-Fi/BLE - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/ Heatsink Non-Stocked
Min.: 4
Mult.: 4
SYS-B08-7 NXP i.MX 6SoloX 227 MHz, 1 GHz 1 GB 12 V Audio, CAN, I2C, I2S, Serial 0 C + 60 C 189.6 mm x 121.4 mm x 28.2 mm
IBASE Single Board Computers 3.5" Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, w/ I210IT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB818-I), w/o cable kit (IB76A-1), (RoHS) 14In Stock
Min.: 1
Mult.: 1

IB818 3.5 in Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz to 2 GHz 12 V to 24 V Ethernet, HDMI, mPCIe, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 147 mm x 102 mm
Axiomtek Single Board Computers Intel Celeron N3060 with one LAN one USB VGA/LVDS heat-spreader heatsink and cables 3In Stock
Min.: 1
Mult.: 1

Pico-ITX Intel Celeron N3060 Celeron N3060 1.6 GHz to 2.48 GHz 8 GB 0 GB 12 V Audio, DDI, Ethernet, HDMI, LVDS, mSATA, PCIe, UART, USB 2.0, USB 3.0, VGA - 20 C + 60 C 100 mm x 72 mm x 1.6 mm
IBASE Single Board Computers 3.5" Intel Core-Ultra 7 165H (24M Cache, up to 5.00 GHz) onboard, w/ I226LM + I226V 2.5G LAN, HDMI +DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2(M2280/ E2230/ B3052),DC in (12V-24V), iAMT18 ,dTPM(2.0) ,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS 2In Stock
Min.: 1
Mult.: 1