ROHS Computer-On-Modules - COM

Results: 888
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
3Expected 2026-11-18
$756.88
Min.: 1
Mult.: 1
NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
9On Order
$846.00
$797.53
Min.: 1
Mult.: 1
NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
congatec Computer-On-Modules - COM COM-HPC Mini module based on Intel Core i7-1365URE processor with 2 P-cores 1.7GHz up to 4.9GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 12MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 32GB onboard LPDDR5x memor
9On Order
$3,021.38
Min.: 1
Mult.: 1
COM-HPC Mini Intel Core i7-1365URE 1.2 GHz, 1.7 GHz 64 GB 32 GB 12 MB DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0 + 85 C 95 mm x 70 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. DisplayPort interface instead of LVDS. Commercial temperature ran
8On Order
$507.70
$484.34
Min.: 1
Mult.: 1
SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC.
5Expected 2027-02-15
$1,103.13
$1,053.39
Min.: 1
Mult.: 1
Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Solo COM SO-DIMM IND TEMP
This product may require additional documentation to export from the United States.
2Expected 2027-01-08
$188.68
$174.67
$168.57
$162.45
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX 6S7 800 MHz 512 MB 0 GB 1 MB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM The QSMP2 is a solderable Sytem on Module with a size of only 29 by 29 mm.
50On Order
Cut Tape
$259.07
$235.89
Min.: 1
Mult.: 1
- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
6Expected 2027-02-17
$395.34
$378.98
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
21On Order
$830.22
$793.54
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C.
45Expected 2026-10-20
$569.09
$546.29
$529.63
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bID7 D-1712TR
1On Order
$1,479.72
$1,393.24
Min.: 1
Mult.: 1
COM Express Basic Type 7 Xeon D-1712TR 2 GHz 10 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on AMD embedded R-Series R1606G 2-core processor with 2.6 GHz up to 3.5 GHz turbo boost, 1MB L2 Cache and dual channel DDR4 2400MT/s memory interface (formerly Great Horned Owl). Features AMD Radeon Vega integr
11On Order
$953.84
$899.87
Min.: 1
Mult.: 1
COM Express Type 6 AMD Integrated SoC 3.5 GHz 1 MB PCIe 0 C + 60 C 95 mm x 125 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed.
13On Order
$276.83
$257.73
$248.39
$242.77
Min.: 1
Mult.: 1
- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
congatec conga-TCR8/8645HS
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8645HS with 6 cores 4.3GHz up to 5.0GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 22MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
2Expected 2027-08-05
$1,291.03
$1,215.58
Min.: 1
Mult.: 1
JUMPtec 34099-0000-99-2
JUMPtec Computer-On-Modules - COM JUMPtec COMe mini Passive Uni Cooler slim w/oHSP
3Expected 2026-11-06
$37.66
$32.98
$31.55
$30.53
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cTL6 Cu-core threaded
2On Order
$76.62
$70.33
$67.62
$65.36
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sAMX6i 4x0.8 1/4GB
2On Order
$531.37
$505.74
Min.: 1
Mult.: 1
IEI Computer-On-Modules - COM COM Express Basic size Type 7 Module support, Intel Broadwell-DE Quad-Core Processor D-1518(35W), Two ECC DDR4 SO-DIMM , GbE, 10G KR, NCSI, SATAIII, USB 3.0, PCIe Gen3, RoHS Non-Stocked
$1,084.12
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i5-4402E QM87 1.6 GHz 16 GB 0 GB 3 MB 12.1 V, 12.2 V - 20 C + 60 C 125 mm x 95 mm
Ka-Ro electronics Computer-On-Modules - COM QSXM/MM6C/2GS/4GF/E85 socketed module Non-Stocked Lead-Time 12 Weeks
$327.01
$307.96
$296.80
$290.09
Min.: 1
Mult.: 1
NXP i.MX 8M Mini 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 29 mm x 29 mm x 2.6 mm
Advantech Computer-On-Modules - COM SMARC21 RK3399 18GHz,2GB,16GB eMMC,0-6 Non-Stocked
$388.27
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM SMARC21 RK3399K 18GHz,2GB,16GB eMMC,-2 Non-Stocked
$438.90
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sXEL x6414RE 4G/32G
Non-Stocked Lead-Time 24 Weeks
$726.02
$682.46
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sXEL x6212RE 4G/16G
Non-Stocked Lead-Time 23 Weeks
$663.68
$623.87
Min.: 1
Mult.: 1
- 40 C + 85 C
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Xeon E-2276ML hexa core processor at 2.0/4.2GHz with CM246 chipset, 3 SO-DIMM with ECC/non-ECC support Non-Stocked
$2,276.74
Min.: 1
Mult.: 1
PICMG COM.0 Intel Xeon E-2276ML CM246 2.8 GHz, 4.5 GHz 96 GB 12 MB 8.5 V to 20 V Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM COM Express COM.0 R3.1 basic pin-out type 7 withIntel D-1732TE 52W 8 core 1.9GHz
Non-Stocked Lead-Time 33 Weeks
$3,355.13
Min.: 1
Mult.: 1
Intel Xeon D-1732TE SoC 1.9 GHz 12 V I2C, SPI - 40 C + 85 C 125 mm x 95 mm