ROHS Computer-On-Modules - COM

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology Computer-On-Modules - COM NVidia RTX A4500 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, TGP115W, 8GB GDDR6, PCIe x16 GEN4, Adlink 3In Stock
Min.: 1
Mult.: 1

MXM 3.1 Type B NVIDIA RTX A4500 930 MHz 16 GB 5 V DP, PCIe Gen4x16 0 C + 55 C 105 mm x 82 mm x 4.8 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/153A/256S/4GF/E85 5In Stock
Min.: 1
Mult.: 1

NXP STM32MP153A 200 MHz, 650 MHz 256 MB 256 MB 32 kB, 256 kB Ethernet, FD-CAN, I2C, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-m4AL10 N4200 4G/16S 1In Stock
Min.: 1
Mult.: 1

Ka-Ro electronics Computer-On-Modules - COM QSMP/151A/256S/128F/I socketed module 6In Stock
Min.: 1
Mult.: 1

STM32MP1 200 MHz, 650 MHz 256 MB 256 MB 32 kB, 256 kB 3.3 V Ethernet, I2C, SAI, SPI, UART, USB - 40 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QS91/SOCK is a socketed version of the QS91 Sytem-on-Module. QS00-SV04 needed. 7In Stock
Min.: 1
Mult.: 1

NXP ARM Cortex-A55 i.MX 9131 1.4 GHz 512 MB 3.3 V - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-m4AL10 E2 E3930 2G 1In Stock
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Modules - COM QS93/SOCK is a socketed version of the QS91 Sytem-on-Module. QS00-SV04 needed. 7In Stock
Min.: 1
Mult.: 1

NXP ARM Cortex-A55, ARM Cortex-M33 i.MX 9352 1.7 GHz 3.3 V - 40 C + 85 C 27 mm x 27 mm x 2.3 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3815 1GB 1In Stock
Min.: 1
Mult.: 1
congatec conga-QA3/E3845-4G eMMC16
congatec Computer-On-Modules - COM Q7 INTEL ATOM E3845 BAY TRAIL COM TEMP 8In Stock
Min.: 1
Mult.: 1