AR Computer-On-Modules - COM

Results: 1,406
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech 1970004870T001
Advantech Computer-On-Modules - COM CL R3 I-TGL U-28W 95x95x332-SC 12V 0 153In Stock
$114.91
Min.: 1
Mult.: 1


SoMLabs Computer-On-Modules - COM 82In Stock
$86.39
Min.: 1
Mult.: 1
EyeCloud Computer-On-Modules - COM Core Board 6In Stock
$243.79
Min.: 1
Mult.: 1
Kneron Computer-On-Modules - COM 16In Stock
$321.19
$299.03
$288.19
$281.75
Min.: 1
Mult.: 1
ARM Kneron KL720 128 MB PCIe 0 C + 50 C 80 mm x 22 mm x 4.7 mm
Advantech Computer-On-Modules - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module
3In Stock
$1,280.45
Min.: 1
Mult.: 1
4.3 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module
3In Stock
$1,493.86
Min.: 1
Mult.: 1
3.3 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM Smarc 21 NXP iMX8M Plus Quad Core, 6GB 5In Stock
$1,331.34
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Modules - COM NVidia RTX A500 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, TGP40W, 4GB GDDR6, PCIe x4 GEN4 2In Stock
$1,130.14
$1,064.10
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA GA107-950 GPU PCIe 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology LEC-ALN-N97-8G-64G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Alder Lake N97 Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp 2In Stock
$1,187.74
$1,118.33
Min.: 1
Mult.: 1
SMARC v2.1 Intel N97 1.5 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
Kneron Computer-On-Modules - COM KL720 M.2 2242 B key compatible M.2 2242 B key with Kneron KL720 chip; Bundle Sell with PER-T720-M2AI-FAN01 (Cooler Fan) Unless Customer have their own Cooler in their system 9In Stock
$220.26
$205.89
$198.68
$191.55
Min.: 1
Mult.: 1
ARM Kneron KL720 128 MB USB 0 C + 50 C 80 mm x 22 mm x 4.7 mm
Advantech Computer-On-Modules - COM iMX8ULP OSM V11 S module, 1GB DDR, 16G 108In Stock
54Expected 2027-02-02
$546.65
Min.: 1
Mult.: 1
OSM 1.1 NXP i.MX 8ULP 1 GHz 1 GB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 30 mm x 30 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX A4500 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, TGP115W, 16GB GDDR6, PCIe x16 GEN4, Adlink 3In Stock
$4,856.52
Min.: 1
Mult.: 1
MXM 3.1 Type B NVIDIA RTX A4500 930 MHz 16 GB 5 V DP, PCIe Gen4x16 0 C + 55 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1715TER, 4C, 4 SO-DIMMs 3In Stock
$1,827.30
$1,720.67
Min.: 1
Mult.: 1
COM Express Basic Size Type 7 Xeon Xeon D-1715TER 3.5 GHz 10 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 2 GB LPDDR4, 32 GB eMMC, -40 C to 85 C 7In Stock
$305.28
$301.98
$294.90
$286.47
Min.: 1
Mult.: 1
NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i3-1115GRE Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. 3In Stock
$1,302.94
$1,226.79
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
Advantech Computer-On-Modules - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module
1In Stock
$1,584.14
Min.: 1
Mult.: 1
3.8 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bTL6 W-11865MLE RM590E
2In Stock
$2,770.59
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel W-11865MLE RM590E 1.5 GHz 24 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm

Alorium Computer-On-Modules - COM Evo M51 Compute Module (Microchip SAMD51 + Intel MAX 10 FPGA) 78In Stock
$176.90
$174.79
Min.: 1
Mult.: 1
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3255 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). 2In Stock
$2,584.96
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3255 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i7-1185GRE Processor, quad core with 2.8GHz (up to 4.4GHz), 12MB L2 cache, GT96 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. 1In Stock
$2,383.53
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
DFRobot Computer-On-Modules - COM LattePanda Mu Ultra - A Micro x86 Compute Module for On-device AI (Intel Core Ultra 7 256V CPU, 16GB RAM, 115 TOPS)
7Expected 2026-11-09
$1,213.20
Min.: 1
Mult.: 1
Micro x86 Compute Module Intel Intel Core Ultra 7 256V 4.8 GHz 16 GB 12 MB 9 VDC to 20 VDC DisplayPort, GPIO, HDMI, I2C, PCIe, UART, USB 0 C + 60 C 60 mm x 69.6 mm
JUMPtec 36028-0000-99-1
JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cWL6 Cu-core through
127In Stock
3On Order
$71.74
$65.79
$63.26
$61.14
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX287 COM SO-DIMM IND TEMP
This product may require additional documentation to export from the United States.
49In Stock
$166.78
$153.06
$147.17
$142.26
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX287 454 MHz 128 MB 128 MB 3.1 V to 5.5 V I2C, SPI, UART - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm
Ka-Ro electronics Computer-On-Modules - COM iMX6 Quad COM SO-DIMM Ind Temp
This product may require additional documentation to export from the United States.
25In Stock
$431.42
$410.62
$395.73
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX 6Quad 1 GHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 20 C + 70 C 67.6 mm x 31 mm x 3.6 mm
Seeed Studio Computer-On-Modules - COM EdgeBox-RPI4-A-1G8GN 1In Stock
2Expected 2026-12-08
$329.76
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 8 GB 10.8 V to 36 V Ethernet, HDMI, PCIe, USB - 20 C + 60 C 124 mm x 76 mm x 35 mm