175-6-210P

Wakefield Thermal
567-175-6-210P
175-6-210P

Mfr.:

Description:
Thermal Interface Products Greaseless Conductive Kapton Reinforced Insulators for TO-220, 0.006", Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Thermal Pad
Kapton
0.5 W/m-K
6 kVAC
Gray
- 60 C
+ 200 C
17.45 mm
14.27 mm
0.152 mm
100 psi
175-6
Brand: Wakefield Thermal
Designed for: Insulator for Semiconductors and Heat Sinks
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Kapton
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,236

Stock:
1,236 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$1.04 $10.40
$0.991 $24.78
$0.963 $48.15
$0.919 $91.90
$0.874 $218.50
$0.796 $398.00
$0.732 $732.00
$0.696 $1,392.00