AT28C64B-15PU

Microchip Technology
556-AT28C64B15PU
AT28C64B-15PU

Mfr.:

Description:
EEPROM 64K 8K x 8 150 ns 4.5V-5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
64 kbit
Parallel
5 MHz
8 k x 8
PDIP-28
150 ns
4.5 V
5.5 V
Through Hole
10 Year
- 40 C
+ 85 C
AT28C64B
Tube
Active Read Current - Max: 40 mA
Brand: Microchip Technology
Height: 3.94 mm
Length: 37.3 mm
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Operating Supply Voltage: 5 V
Output Enable Access Time: 70 ns
Product Type: EEPROM
Factory Pack Quantity: 14
Subcategory: Memory & Data Storage
Supply Current - Max: 40 mA
Width: 14.4 mm
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320040
CNHTS:
8542329090
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,057

Stock:
2,057 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.44 $8.44
$8.11 $227.08
$7.82 $875.84