Fluke PTi120 Pocket Thermal Imagers
Fluke PTi120 Pocket Thermal Imagers feature a 3.5" LCD touchscreen, an IP54 enclosure rating, and a 120 x 90 infrared resolution. These imagers automatically organize and file thermal images with Fluke Connect® Asset Tagging and upload images instantly for storage. Fluke PTi120 Pocket Thermal Imagers resist water and dirt, can withstand a drop of up to 1 meter, and operate in a -20°C to +150°C temperature range.Features
- Automatically organize and file thermal images with Fluke Connect Asset Tagging
- 3.5" LCD touchscreen display for easy troubleshooting
- IP54 enclosure rating
- Fully radiometric thermal imager offers measurement data to pixel with 120 x 90 infrared resolution (10,800 pixels)
- Can withstand up to 1m drop
- -20°C to +150°C temperature measurement range
Specifications
- 7.6mRad IFOV (spatial resolution)
- 50°H x 38°V field of view
- 130:1 distance to spot
- 60mK thermal sensitivity (NETD)
- 9Hz frame rate
- 8µm to 14µm (long wave) infrared spectral band
- 95% non-condensing relative humidity rating
- AutoBlend mode: 0% to 100% continuous
Videos
Published: 2019-04-12
| Updated: 2023-10-11