Fluke 1630-2FC Earth Ground Clamp
Fluke 1630-2FC Earth Ground Clamp is ideal for testing grounding components in hard-to-reach areas. The meter measures earth ground loop resistances for multi-grounded systems using the dual-clamp jaw. This eliminates disconnecting parallel grounds, as well as the process of finding suitable locations for auxiliary test stakes. The 1630-2FC supports the Fluke Connect Wireless System to store data and can be used with a supporting app on a smartphone or tablet.Features
- Earth ground AC leakage current measurement identifies AC leakage currents without disconnecting the earth ground stake from the grounding system–ideal for system troubleshooting
- Rugged heavy-duty clamp jaw stays in alignment and in calibration even in everyday, on-the-job industrial environments
- User-defined high/low alarm limits, for rapid measurement evaluation
- Selectable band-pass filter function removes unwanted noise from the AC leakage current measurement
- Logging measurements
- Save time by automatically recording data at pre-set intervals and saves up to 32,760 measurements in memory at the set logging interval
- Saves time by recording and storing measured values
Additional Resources
Published: 2017-03-07
| Updated: 2025-10-13