EPCOS / TDK B41689 & B41789 High Ripple Current Aluminum Caps

EPCOS / TDK B41689 and B41789 High Ripple Current Aluminum Caps offer a 25VDC to 63VDC voltage range, 4500µF maximum rated capacitance, and an AEC-Q200 reference standard. These capacitors feature high vibration stability of up to 60g and a SIKOREL design that enables storage for up to 15 years at a temperature of up to +35°C. The construction consists of an aluminum case with a PET-insulated sleeve and a negative pole connected to the case. EPCOS / TDK B41689 and B41789 High Ripple Current Aluminum Caps are ideal for automotive electronics.

Features

  • B41689 series is an axial-lead capacitor
  • B41789 series is a soldering star capacitor
  • High vibration stability, special design with high vibration stability up to 60g available upon request
  • High ripple current capability
  • Long useful life of 10,000hrs at up to +125°C
  • Low ESR also at rated voltage 63VDC
  • AEC-Q200 reference standard
  • SIKOREL design - storage for up to 15 years at a temperature of up to +35°C
  • Construction
    • Charge/discharge-proof, polar
    • Aluminum case with PET insulating sleeve
    • Negative pole connected to case
  • RoHS compatible

Dimensions

EPCOS / TDK B41689 & B41789 High Ripple Current Aluminum Caps
Published: 2020-12-07 | Updated: 2024-05-15