microcontroller ARM Microcontrollers - MCU

Results: 17,195
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 144-LQFP 296In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 64 Kbytes of Flash 216 MHz CPU, Ar 356In Stock
2,016Expected 2027-01-04
Min.: 1
Mult.: 1

STM32F730I8 SMD/SMT UFBGA-176 ARM Cortex M7 64 kB 32 bit 3 x 12 bit 216 MHz 138 I/O 276 kB 1.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 845In Stock
2,000Expected 2026-08-31
Min.: 1
Mult.: 1
: 2,000

K24_120 SMD/SMT BGA-121 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 83 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex XL Density 1Mb Flash 563In Stock
Min.: 1
Mult.: 1

STM32F103VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 64K Flash 20KB RAM 1,306In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F103V8 SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 100 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL46: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, USB, Segment LCD, 64LQFP 470In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 50 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au 142In Stock
Min.: 1
Mult.: 1

TMS570LS1114 SMD/SMT NFBGA-337 ARM Cortex R4F 1 MB 32 bit/16 bit 2 x 12 bit 180 MHz 101 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 920In Stock
Min.: 1
Mult.: 1

STM32F3 LQFP-48 ARM Cortex M4 64 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 12 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M4 1024kB 210DMIPs 4kB Flash 1,943In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F415VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 168 MHz 192 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Fl 665In Stock
Min.: 1
Mult.: 1

STM32F446ZE SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 3 x 12 bit 180 MHz 114 I/O 128 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 64UFBGA,85C TEMP, GREEN, 1.6-3,6V, 48MHZ 112In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT UFBGA-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 64LQFP 1,386In Stock
Min.: 1
Mult.: 1

S1JA SMD/SMT LQFP-64 ARM Cortex M23 256 kB 32 bit 16 bit, 24 bit 48 MHz 49 I/O 8 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP IND TEMP GREE N48MHz 1,063In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 64BGA 85C, GREEN,1.6-3.6V,48MHz 3,823In Stock
Min.: 1
Mult.: 1
: 6,000

SAMD21 SMD/SMT UFBGA-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 465In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT QFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit Arm Cortex -R4F Flash MCU RISC 89In Stock
Min.: 1
Mult.: 1

RM44L920 SMD/SMT LQFP-144 ARM Cortex R4F 1 MB 32 bit/16 bit 12 bit 180 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 105 C Tray
WIZnet ARM Microcontrollers - MCU ARM Cortex-M0 Core 128KBflsh TCP/IP PHY 2,069In Stock
Min.: 1
Mult.: 1

W7500 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 2.7 V 3.6 V 0 C + 70 C Bulk
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 2,725In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 56 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP IND TEMP GREE N48MHz 1,400In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192 Kbytes of Flash , 32 MHz CPu 484In Stock
Min.: 1
Mult.: 1

STM32L071CZ SMD/SMT LQFP-48 ARM Cortex M0+ 192 kB 32 bit 12 bit 32 MHz 40 I/O 20 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU IOT-PSOC6 299In Stock
Min.: 1
Mult.: 1

PSOC 62 SMD/SMT QFN-68 ARM Cortex M0+, ARM Cortex M4F 512 kB 32 bit 12 bit 100 MHz, 150 MHz 53 I/O 250 kB 1.7 V 3.6 V - 40 C + 85 C Tray


Renesas Electronics ARM Microcontrollers - MCU RA8T2 Dual core CM85 and CM33, MRAM 1MB / RAM 2MB, w/ EtherCAT BGA224, -40C to 95C 146In Stock
Min.: 1
Mult.: 1

RA8T2 SMD/SMT BGA-224 CM33, CM85 - 40 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP 2,160In Stock
Min.: 1
Mult.: 1
: 2,500

KEA SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 14 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 32K FLASH 4K RAM 40MHz 32LQFP 1,032In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU 9,268In Stock
Min.: 1
Mult.: 1

STM32L031F4 SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 15 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tube