IS32LT3183A-GRLA3-TR

Lumissil
870-32LT3183AGRLA3TR
IS32LT3183A-GRLA3-TR

Mfr.:

Description:
LED Display Drivers AUTOMOTIVE MCU WITH LIN INTERFACE FOR RGB LED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: LED Display Drivers
RoHS:  
SOP-EP-8
60 mA
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Lumissil
Moisture Sensitive: Yes
Number of LEDs: 4 LED
Operating Supply Voltage: 5.5 V to 18 V
Pd - Power Dissipation: 2.84 W
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3183A LIN RGB LED Driver

Lumissil IS32LT3183A LIN RGB LED Driver is a single-chip RGB driver with a LIN interface suitable for automotive ambient color applications. This LIN RGB+W LED controller consists of a LIN transceiver, a LIN protocol engine, four configurable high voltage GPIO outputs, and a programmable MCU. The LIN master can send RGB color, intensity, and control instructions over the LIN Bus and receives back status and error information at 19.2kbps data rates. The IS32LT3183A driver offers strong Electro Static Discharge (ESD) performance and can withstand high voltages on the LIN bus. This LIN Bus signal is designed to minimize Electro Magnetic Emissions (EME). The IS32LT3183A driver also supports LIN Slave Node Position Detection (SNPD) using Bus Shunt Method (BSM), which integrates key-functional features for developing compact multicolor LED LIN nodes. The IS32LT3183A driver is used in LIN RGB LED ambient lighting, dome LED lighting, dashboard lighting, and LIN to SPI or LIN to I2C bridge.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.23 $5,575.00