C8 Zigbee Modules - 802.15.4

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP Aust RPSMA 2Multipoint 472In Stock
Min.: 1
Mult.: 1

900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-Pro 900HP (S3B) DigiMsh 900MHz RPSMA 303In Stock
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.4 V 3.6 V 229 mA 44 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBeePRO900HP,200Kbps DigiMesh, U.FL 2,846In Stock
1,050On Order
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBeePRO900HP,200Kbps DigiMesh, Wire Ant 1,094In Stock
900Expected 2027-02-08
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP,10Kbps RPSMA, Pt2Multipoint 404In Stock
300Expected 2027-01-04
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 900MHz, 250mW RPSMA 1,031In Stock
Min.: 1
Mult.: 1

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 900MHz, 250mW U.FL 765In Stock
Min.: 1
Mult.: 1

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 900MHz, 250mW Wire 257In Stock
Min.: 1
Mult.: 1

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee3 USB Adapter 802.15.4 835In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 1968 ft 250 kb/s - 103 dBm 5 V 5 V 45 mA 26 mA 0 dBm - 40 C + 85 C 802.15.4, Zigbee
EnOcean Zigbee Modules - 802.15.4 Push-button transmitter module with 4 buttons, 2.4 GHz Zigbee Green Power (ZGP) 35In Stock
400Expected 2026-10-19
Min.: 1
Mult.: 1

PTM 216Z 2.4 GHz 175 m 7 dBm - 25 C + 65 C Zigbee
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357 Zigbee Radio Module, Chip Antenna, R309 2,950In Stock
2,400Expected 2026-11-27
Min.: 1
Mult.: 1
: 600

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C Zigbee Reel, Cut Tape
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 GHz, ZigBee, RF Pad Antenna, Surface Mount, 1M/96K 83In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, SMA, Through Hole, 1M/96K 249In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX357-LRS, 192k flash/12k RAM, Long Range, Chip Antenna, R309 338In Stock
Min.: 1
Mult.: 1
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
Digi Zigbee Modules - 802.15.4 XBee, S2C DigiMesh 2.4, TH, WIRE ANT 126In Stock
300Expected 2027-01-08
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee ZB S2C TH U.FL Antenna 155In Stock
300Expected 2027-02-08
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBee3 - 2.4 GHz, 802.15.4, PCB Antenna, TH 213In Stock
600Expected 2026-11-30
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3 - 2.4 GHz, 802.15.4, SMA Antenna, TH 191In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz DM, Chip Ant, MMT 320In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, PCB Antenna, TH 166In Stock
100Expected 2026-09-21
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz DM, U.FL Ant, MMT 466In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, U.FL Antenna, TH MT 129In Stock
Min.: 1
Mult.: 1

XBee 3 DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, PCB Ant, TH MT 1,300In Stock
4,450On Order
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, RF Pad Ant, MM 510In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP Aust U.FL 2Multipoint 206In Stock
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee