QS Multiprotocol Modules

Results: 1,644
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Seeed Studio Multiprotocol Modules XIAO ESP32S3 & Wio-SX1262 Kit with 3D case for Meshtastic & LoRa 154In Stock
Min.: 1
Mult.: 1

XIAO 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V - 40 C + 85 C 11.6 m x 11 mm x 2.95 mm
Advantech Multiprotocol Modules Wi-Fi 6E M.2 solution based on Realtek RTL8852CE 32In Stock
Min.: 1
Mult.: 1

AIW-169 6 GHz PCIe, USB 3 V 3.3 V - 10 C + 70 C I-PEX MHF4 22 mm x 30 mmx 2.2 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax
Quectel BG95M3LBTEA-64-SGNS
Quectel Multiprotocol Modules 1In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel SC20ELSATEA-8GB-UGAD
Quectel Multiprotocol Modules 1In Stock
Min.: 1
Mult.: 1
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS
Intel Multiprotocol Modules Intel Wi-Fi 7 BE201, 2230, 2x2 BE+BT, vPro 101In Stock
Min.: 1
Mult.: 1

BE201
Seeed Studio Multiprotocol Modules XIAO ESP32S3 - 2.4GHz WiFi, BLE 5.0, Dual-Core, Battery Charge,Smart Homes, IoT, Wearable Devices, Robotics 1,916In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Quectel FC41DAHTB
Quectel Multiprotocol Modules 1In Stock
Min.: 1
Mult.: 1

Quectel Multiprotocol Modules Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 2 2, DBDC, 2.4/ 5 GHz dual-band, Bluetooth 5.1 (CYW54591) - For new designs FC80AACMD should be selected 229In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz, 5 GHz SDIO 1.7 V 3.6 V - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.1 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace ANT, Cut Tape 1,999In Stock
1,750Expected 2026-11-09
Min.: 1
Mult.: 1

BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace ANT, Tape and Reel 2,657In Stock
6,000On Order
Min.: 1
Mult.: 1
: 1,000

BL54L15 Trace Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, MHF4, Tape and Reel 1,327In Stock
Min.: 1
Mult.: 1
: 1,000

BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF513, 1216, MHF4L, Tape and Reel 729In Stock
Min.: 1
Mult.: 1
: 1,000

Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF513, M.2, Key E, SDIO, UART 105In Stock
Min.: 1
Mult.: 1

Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
Ezurio Multiprotocol Modules Module, Sona IF513, Antenna Diversity, M.2, Key E, SDIO, UART 175In Stock
200Expected 2026-08-17
Min.: 1
Mult.: 1

Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, MHF4L, Tape and Reel 951In Stock
Min.: 1
Mult.: 1
: 1,000

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, Chip Antenna, Cut Tape 509In Stock
Min.: 1
Mult.: 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, Chip Antenna, Tape and Reel 932In Stock
Min.: 1
Mult.: 1
: 1,000

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules Module, Sona TI351, M.2, Key E, SDIO, UART 691In Stock
Min.: 1
Mult.: 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Tray
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Tape and Reel 684In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Tape and Reel 690In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Integrated Antenna, Tape and Reel 678In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Integrated Antenna, Tape and Reel 651In Stock
Min.: 1
Mult.: 1
: 700

Veda SL917 2.4 GHz I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Chip 21.1 mm x 16 mm x 2.3 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace Pin, Cut Tape 809In Stock
Min.: 1
Mult.: 1

BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +85 C 1,375In Stock
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules ESP32-C61-WROOM-1 is a powerful, general-purpose Wi-Fi, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health care, consumer electronics, etc. 1,604In Stock
1,300Expected 2026-10-26
Min.: 1
Mult.: 1