C8 Modules multiprotocoles

Résultats: 1,637
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (CAD) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Fréquence Alimentation en sortie Type d'interface Tension d’alimentation - Min. Tension d’alimentation - Max. Température de fonctionnement min. Température de fonctionnement max. Type de connecteur d'antenne Dimensions Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole - Sous-Ghz Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Qualification Conditionnement
Murata Electronics Modules multiprotocoles Type 2FR module 975En stock
Min. : 1
Mult. : 1
: 1,000

2FR 2.484 GHz 18 dBm SPI 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.5 mm Reel, Cut Tape
Seeed Studio 113991194
Seeed Studio Modules multiprotocoles E5 Location Beacon for SenseCAP T1000 Tracker 206En stock
Min. : 1
Mult. : 1
u-blox Modules multiprotocoles M.2 card with JODY-W263, single package 15En stock
Min. : 1
Mult. : 1

JODY-W2 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.2 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Tray
u-blox Modules multiprotocoles M.2 card with MAYA-W161, single package 30En stock
Min. : 1
Mult. : 1

MAYA-W1 2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, UART 3.135 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 2.59 mm Bluetooth 5.2 Tray
Espressif Systems Modules multiprotocoles ESP32-C3-MINI-1 and ESP32-C3-MINI-1U are two general-purpose Wi-Fi and Bluetooth LE modules. The rich set of peripherals and a small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics, 287En stock
11,050Sur commande
Min. : 1
Mult. : 1

2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
CEL Modules multiprotocoles CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 M.2 Card 25En stock
Min. : 1
Mult. : 1

CMP9670 PCIe, USB Bluetooth Bulk
iVativ Modules multiprotocoles Bluetooth LE, Bluetooth 5.4, Zigbee,Thread, NFC, PCB antenna 180En stock
Min. : 1
Mult. : 1
NILE 13.56 MHz, 2.402 GHz to 2.48 GHz 8 dBm I2C, I2S, PDM, PWM, SPI, UART, USB 2.0 1.8 V 3.3 V - 40 C + 85 C PCB 15 mm x 10 mm x 1.6 mm Bluetooth 5.4, Bluetooth Mesh NFC-A 802.15.4, Thread Bulk
iVativ Modules multiprotocoles Bluetooth LE, Bluetooth 5.4, Zigbee,Thread, NFC, MHF4 antenna 180En stock
Min. : 1
Mult. : 1
NILE 13.56 MHz, 2.402 GHz to 2.48 GHz 8 dBm I2C, I2S, PDM, PWM, SPI, UART, USB 2.0 1.8 V 3.3 V - 40 C + 85 C MHF4 15 mm x 10 mm x 1.6 mm Bluetooth 5.4, Bluetooth Mesh NFC-A 802.15.4, Thread Bulk
Silicon Labs Modules multiprotocoles Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 256kB RAM, Secure Vault Mid, Certified 183En stock
1,0002026-11-13 attendu
Min. : 1
Mult. : 1
: 1,000

MGM240L 2.4 GHz Reel, Cut Tape
Silicon Labs Modules multiprotocoles Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 256kB RAM, Secure Vault High, MVP(AI/ML), Certified 99En stock
Min. : 1
Mult. : 1

MGM240L 2.4 GHz Cut Tape
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 45En stock
1,100Sur commande
Min. : 1
Mult. : 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 287En stock
4002026-09-18 attendu
Min. : 1
Mult. : 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape


Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 62En stock
Min. : 1
Mult. : 1

MGM260P 2.4 GHz 10 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 177En stock
Min. : 1
Mult. : 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 116En stock
Min. : 1
Mult. : 1

MGM260P 2.4 GHz 10 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 147En stock
Min. : 1
Mult. : 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Silicon Labs Modules multiprotocoles 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 23En stock
Min. : 1
Mult. : 1

MGM260P 2.4 GHz 20 dBm ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 1.8 V 3.8 V - 40 C + 125 C 12.9 mm x 15 mm Bluetooth, BLE Thread, Zigbee - 802.15.4 Cut Tape
Murata Electronics Modules multiprotocoles Type 2DK UWB/Bluetooth LE combo module with on-board antenna 1,112En stock
Min. : 1
Mult. : 1
: 500

2DK 6.25 GHz to 8.25 GHz I2C, SPI, USART 1.9 V 3.6 V - 30 C + 85 C 19.6 mm x 18.2 mm x 2.3 mm Reel, Cut Tape
Ezurio Modules multiprotocoles BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Cut Tape 250En stock
Min. : 1
Mult. : 1

BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Modules multiprotocoles Module, BL654 PA, Integrated Antenna (Cut Tape) 339En stock
2502026-09-02 attendu
Min. : 1
Mult. : 1

BL654PA 2.4 GHz 18 dBm GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 22 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Ezurio Modules multiprotocoles Module, BL654 PA, External Antenna (Cut Tape) 453En stock
7502026-12-03 attendu
Min. : 1
Mult. : 1

BL654PA 2.4 GHz 18 dBm GPIO, I2C, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C External Bluetooth LE 802.15.4 Cut Tape
Ezurio Modules multiprotocoles BLE module BL653 (Nordic nRF52833) Trace pin (Cut Tape) 1,220En stock
Min. : 1
Mult. : 1

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Ezurio Modules multiprotocoles Module, Sterling LWB5+, Trace Pin 78En stock
Min. : 1
Mult. : 1

Sterling-LWB5+ 2.4 GHz, 5 GHz Serial, SDIO, USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Cut Tape
Ezurio Modules multiprotocoles Module, Sterling LWB5+, M.2, Key E, USB, USB 62En stock
Min. : 1
Mult. : 1

Sterling-LWB5+ 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Tray
Ezurio Modules multiprotocoles BL653 module (Nordic nRF52833) Trace pin (Tape/Reel) 1,392En stock
Min. : 1
Mult. : 1
: 1,000

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 6.3 mm x 5.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel