AR Multiprotocol Modules

Results: 1,643
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Embedded Artists Multiprotocol Modules 2EA M.2 Wi-Fi 6E a/b/g/n/ac/ax MIMO, Bluetooth 5.2 with CYW55573 and LBEE5XV2EA 50In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz UART, USB 3.3 V 3.6 V 22 mm x 30 mm x 1.5 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk


Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant 3,813In Stock
Min.: 1
Mult.: 1
: 1,000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, IPEX antenna connector 7,994In Stock
16,900Expected 2026-10-05
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 65 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, IPEX connector 12,670In Stock
Min.: 1
Mult.: 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n Reel, Cut Tape, MouseReel
Phoenix Contact Multiprotocol Modules FL EPA 2
33In Stock
Min.: 1
Mult.: 1

9 V 30 V - 40 C + 65 C M12 67.8 mm x 92.7 mm x 33.2 mm Bluetooth IEEE 802.11
HMS Networks Multiprotocol Modules Anybus Wireless Bolt 46In Stock
Min.: 1
Mult.: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Ethernet 19 V 36 V - 40 C + 65 C Integrated 68 mm x 75 mm Bluetooth 2.1, 4.0 802.11 a/b/g/n/d Bulk
Quectel Multiprotocol Modules CAT 4 27In Stock
Min.: 1
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Tray
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, MHF4L, Cut Tape 50In Stock
250Expected 2027-01-26
Min.: 1
Mult.: 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, Trace ANT, Cut Tape 158In Stock
Min.: 1
Mult.: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, MHF4, Cut Tape 226In Stock
Min.: 1
Mult.: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, PCB antenna, -40 C +85 C
10,400On Order
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, IPEX antenna connector, -40 C - +105 C.Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 472In Stock
1,950Expected 2026-10-26
Min.: 1
Mult.: 1

u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, embedded PCB antenna. 113In Stock
1,000On Order
Min.: 1
Mult.: 1
: 500

MAYA-W4 PCB Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-C6, 802.11ax+BLE, ant pin, open CPU, 8MB flash 154In Stock
500Expected 2027-05-06
Min.: 1
Mult.: 1
: 500

2.4 GHz to 2.484 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 8MB Flash in IC package? 119In Stock
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Tape/Reel) 1,597In Stock
Min.: 1
Mult.: 1
: 1,000

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Trace pin (Tape/Reel) 910In Stock
Min.: 1
Mult.: 1
: 1,000

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, Trace Pin, Cut Tape 488In Stock
Min.: 1
Mult.: 1

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, Trace Pin, Tape and Reel 1,934In Stock
Min.: 1
Mult.: 1
: 1,000

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, M.2, Key E, SDIO, UART 190In Stock
Min.: 1
Mult.: 1

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
Ezurio Multiprotocol Modules Module, Sona NX611, 2 x RF Trace, MIMO, SIP, Cut Tape 250In Stock
Min.: 1
Mult.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Ezurio Multiprotocol Modules Module, Sona NX611, 1 x RF Trace, MIMO, SIP, Cut Tape 250In Stock
Min.: 1
Mult.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Ezurio Multiprotocol Modules Module, Sona NX611, MIMO, M.2 1216, 2 x MHF4, Cut Tape 247In Stock
Min.: 1
Mult.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Ezurio Multiprotocol Modules Module, Sona NX611, MIMO, M.2 2230, 2 x MHF4, Tray 77In Stock
Min.: 1
Mult.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Tray
Ezurio Multiprotocol Modules Module, Sona MT320, MIMO, M.2 2230, MHF4, Tray 138In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Tray