ADLINK Technology
Advantech
Airgain
Amphenol
Analog Devices Inc.
ARBOR Technology
Arduino
ArduSimple
Astrocast
DFRobot
Digi International
Eurotech
Fanstel
Fortebit
HMS Networks
Industruino
Kontron
Lantronix
M5Stack
MultiTech
Murata
Nordic Semiconductor
Particle
Phoenix Contact
Quectel
Seeed Studio
Semtech
Sequans
Signetik
Skyworks
Soracom
Telit Cinterion
u-blox
Wiremold
Wurth Elektronik
1SC
1SE
Anybus Wireless
Astronode
COMMU UNIT
EC/EG21
EC/EG21 mPCIe
EC/EG30
EC200 mPCIe
EC200x
EG915
EM05
EM Series
EWM-C117FL
FOX3
FOX 3
GC02S1
HL78
MC Series
MODULE
250 mHz to 10 MHz
1.4 MHz
4.8 MHz
200 MHz
450 MHz
470 MHz
617 MHz to 2.69 GHz
698 MHz to 3.8 GHz
699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
700 MHz to 2.1 GHz
700 MHz to 2.2 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz
800 MHz, 1.8 GHz
800 MHz, 1.9 GHz
800 MHz, 850 MHz, 900 MHz, 1.9 GHz, 2.1 GHz
815 MHz to 849 MHz
824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
900 MHz, 1.8 GHz
2 W
8 dBm
20 dBm
21 dBm
23 dBm
23 dBm, 26 dBm, 29 dBm
23.5 dBm
24 dBm
25 dBm
28.6 dBm
33 dBm
ADC, Audio, I2C, PCM, UART, USB 2.0
ADC, Audio, I2C, SPI, UART, USB 2.0
ADC, Audio, UART
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1
ADC, GPIO, I2C, PCM, SDIO, SGMII, SPI, UART, USB 2.0
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, PCM, UART, USB 2.0
ADC, GPIO, UART, USB
ADC, GPIO, UART, USB 2.0
ADC, I2C, PCIe, PCIM, RGMII, SDIO, SPI, UART, USB
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
ADC, I2C, PCM, SDIO, UART, USB 2.0
ADC, I2C, PCM, SPI, UART, USB 2.0
ADC, I2C, PCM, UART, USB 2.0
ADC, I2C, PWM, SPI, UART
ADC, I2C, SPI, UART, USB
ADC, PCM, UART, USB
ADC, UART
Audio, I2C, SD Card, USB 2.0
Audio, I2C, SPI, UART, USB
1.7 V
1.75 V, 3.1 V
2.2 V
2.3 V
2.5 V
2.6 V
2.7 V
3 V
3.1 V
3.135 V
3.14 V, 4.5 V
3.2 V
3.3 V
3.3 VDC
3.4 V
3.4 VDC
3.45 V
3.8 V
3.88 V
4 V
1.9 V
1.95 V, 3.5 V
3.3 V
3.47 V, 5.5 V
3.5 V
3.6 V
3.8 V
4 V
4.2 V
4.2 VDC
4.25 V
4.3 V
4.35 V
4.4 V
4.5 V
4.6 V
4.8 V
5 V
5 VDC
5.5 V
1.8 mA
23 mA
30 mA
32 mA
34 mA
76 mA
223 mA
228 mA
240 mA
280 mA
330 mA
350 mA
365 mA
395 mA
400 mA
400 mA, 800 mA
425 mA
454.2 mA
479 mA
600 mA
1 mA, 1.2 mA
1.3 mA
1.8 mA
3.7 mA
17 mA
18 mA
22 mA
23 mA
29 mA
30 mA
31 mA
32 mA
34 mA
48 mA
60 mA
90 mA
140 mA
160 mA
195 mA
240 mA
0 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
2 UFL
Built-in
External
M12
Pad
RF Antenna
RF Pad
SMA
U.FL
u.FL
2.5 mm x 2 mm x 0.9 mm
3 mm x 3 mm x 0.9 mm
3 mm x 4.2 mm x 0.9 mm
9 mm x 9 mm
11 mm x 7 mm
11.4 mm x 11.1 mm x 1.4 mm
14.6 mm x 13.4 mm x 1.85 mm
14.9 mm x 12.9 mm x 1.7 mm
15 mm x 18 mm x 2.4 mm
16 mm x 10 mm
17.6 mm x 15.7 mm x 2.4 mm
17.7 mm x 15.8 mm x 2 mm
17.7 mm x 15.8 mm x 2.4 mm
18 mm x 15.4 mm x 1.8 mm
21 mm x 19.5 mm x 1.8 mm
22 mm x 23 mm x 2.5 mm
23.6 mm x 19.9 mm x 2.2 mm
23.6 mm x 19.9 mm x 2.4 mm
23.6 mm x 19.9 mm x 2.65 mm
24.38 mm x 32.94 mm
2.5G, CDMA
2G, 3G, 4G
2G/3G, LTE
3G
3G, 4G
3G, CDMA/EVDO
3G, Cellular
3GPP, EDGE, GPRS, GSM, UMTS, WCDMA
4G
4G, 2G
4G, 5G
5G
Cat-M, NBIoT
CDMA, HSDPA, HSPA, HSUPA, LTE
CDMA, HSDPA, HSPA, HSUPA, WCDMA
Cellular
Cellular, LTE
Cellular, LTE, NBIoT
Cellular, NBIoT, LTE
EGPRS, LTE Cat-M1, LTE Cat NB1
Box
Bulk
Cut Tape
MouseReel
Reel
Tray