RS Cellular Modules

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Cellular Modules Cat 4 + 3G + GNSS (based on ASR1803), supports 450MHz Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250
ADC, I2C, SDIO, SPI, USB 2.0, UART 3.4 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm IoT, LTE Reel
Quectel Cellular Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA, Southeast Asia, mPCIe form factor Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
I2C, USB 2.0, UART 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm IoT, LTE Tray
Quectel Cellular Modules Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 1
ADC, I2C, USB 2.0, UART 3.4 V 4.5 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm IoT, LTE Reel
Quectel Cellular Modules Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250
ADC, I2C, LCM, SPI, USB 2.0, UART 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.4 mm Cellular, IoT, LTE Reel
Quectel Cellular Modules GSM/GPRS, Quad-band, LCC form factor, Ultra-small Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

Reel
Quectel Cellular Modules GSM/GPRS, Quad-band, LCC form factor Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Reel
Quectel Cellular Modules 5G Sub-6, LGA module soldered on M.2 format board (non-standard size 52x52mm) Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Tray
Quectel Cellular Modules cloud enabled, LTE Cat 4 Global (4G + 3G), 1Gb+1Gb (128MB+128MB), M.2 format Non-Stocked Lead-Time 24 Weeks
Min.: 150
Mult.: 150
USB 2.0 3.135 V 4.4 V - 30 C + 70 C 42 mm x 30 mm x 2.3 mm LTE Cat 4 Tray
Quectel Cellular Modules Non-Stocked
Min.: 100
Mult.: 100
: 100

Reel
Quectel Cellular Modules Non-Stocked
Min.: 250
Mult.: 250

Quectel Cellular Modules Non-Stocked
Min.: 250
Mult.: 250
: 250

Reel
Quectel Cellular Modules WCDMA Non-Stocked
Min.: 300
Mult.: 100
: 100

900 MHz, 1.8 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+ Reel
Quectel Cellular Modules WCDMA Non-Stocked
Min.: 250
Mult.: 250
: 250

900 MHz, 1.8 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+ Reel
Quectel Cellular Modules WCDMA Non-Stocked
Min.: 300
Mult.: 100
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+ Reel
Quectel Cellular Modules Cat 4 + 3G + GNSS (based on ASR1803) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Quectel Cellular Modules 5G mmWave, Dual SDR solution,8+8 MCP,generic ordering code, the USB interface by default, 4+1(GNSS) + mmWave antenna Non-Stocked Lead-Time 30 Weeks
Min.: 200
Mult.: 200
: 200

Reel
Quectel Cellular Modules Cat NB2 only, Super Low Power, w/ GNSS, QuecOpen, DFOTA Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel
Quectel Cellular Modules LTE Cat 1bis + 2G, 8M, w/o GNSS, w/ BLE, w/ Wi-Fi scan Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Quectel Cellular Modules NB Only, Super Low Power Consumption, Compatible design with BC95 (QCX212) Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

Reel
Quectel Cellular Modules Cat NB2 only, Super Low Power, w/o GNSS, QuecOpen, DFOTA Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Reel
Quectel Cellular Modules Cat NB + GSM, Standard Voltage (3.4-4.2V), additional band B1 (customized) Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, UART 3.4 V 4.2 V 1 mA, 1.2 mA - 25 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.2 mm LTE Cat NB1/NB2, GSM Reel
Quectel Cellular Modules NB only, Low-cost, compatible w/ BC95/BG95 series (Unisoc based) Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz 23 dBm ADC, UART 3.1 V 4.2 V 280 mA 60 mA - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.2 mm NBIoT Reel
Quectel Cellular Modules Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency), supports VoLTE Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500
ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm Cellular, LTE Reel
Quectel Cellular Modules Cat M1/Cat NB2 - QuecOpen + GNSS (w/o WWAN concurrency) Non-Stocked Lead-Time 22 Weeks
Min.: 250
Mult.: 250
: 250

Reel
Quectel Cellular Modules Cat M1/Cat NB2 - iSIM + GNSS (w/o WWAN concurrency) Non-Stocked Lead-Time 22 Weeks
Min.: 250
Mult.: 250
: 250

Reel