fs Computer-On-Modules - COM

Results: 1,471
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology I-Pi SMARC plus Chassis
ADLINK Technology Computer-On-Modules - COM Size:113.7x120.5x30mm Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology I-Pi SMARC plus Chassis Kits
ADLINK Technology Computer-On-Modules - COM Kits inclusion:1. iPI-Plus-Gehuse-RB_STR2. Pizza box3. Antistatic Bubble Bag Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology I-Pi SMARC Plus w/ i2s TLV320 Audio
ADLINK Technology Computer-On-Modules - COM Carrier for performance level SMARC 2.1 modules with PCIE support, HDMI, LVDS, DSI, CSI Camera interface and 2x M.2 expansion slots. Dual Gigabit Ethernet, USB 3.0/2.0, 19 Vdc power Including i2s Audio Add-on Card with TI TLV320AIC3107IRSBT Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology I-Pi SMARC Plus w/ HDA ALC252 Audio
ADLINK Technology Computer-On-Modules - COM Carrier for performance level SMARC 2.1 modules with PCIE support, HDMI, LVDS, DSI, CSI Camera interface and 2x M.2 expansion slots. Dual Gigabit Ethernet, USB 3.0/2.0, 19 Vdc power Including HDA Audio Add-on Card with Realtek ALC262 Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology I-Pi SMARC Plus w/ i2s WM890 Audio
ADLINK Technology Computer-On-Modules - COM Carrier for performance level SMARC 2.1 modules with PCIE support, HDMI, LVDS, DSI, CSI Camera interface and 2x M.2 expansion slots. Dual Gigabit Ethernet, USB 3.0/2.0, 19 Vdc power Including i2s Audio Add-on Card with WOLFSON WM8960 Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology I-Pi SMARC Plus X w/ HDA ALC888 Audio
ADLINK Technology Computer-On-Modules - COM Carrier for performance level SMARC 2.1 modules with PCIE support, HDMI, LVDS, DSI, CSI Camera interface and 2x M.2 expansion slots. Dual Gigabit Ethernet, USB 3.0/2.0, 19 Vdc power Including HDA Audio Add-on Card with Realtek ALC888 Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology Startkit-COM Express-G PLUS
ADLINK Technology Computer-On-Modules - COM Startkit-COM Express-G PLUSCOM Express formfactor starterkit with Express-BASE board,power supply, and accessory kit(order COM Express module,memory and thermal solution separately!) Non-Stocked
Min.: 1
Mult.: 1

ADLINK Technology LEC-BTS21-2G-CT
ADLINK Technology Computer-On-Modules - COM LEC-BTS21-2G-CT SMARC Short Size Module with Intel Celeron N2807, dual core, 2 GB DDR3L, 0 C to 60 C, USB2.0 port 0 host configuration Non-Stocked
Min.: 1
Mult.: 1

SMARC 2 GB 2 GB
ADLINK Technology LEC-AL-E3930-2G-16G-ER
ADLINK Technology Computer-On-Modules - COM SMARC Short Size Module with Intel Atom? E3930, dual core, 2 GB DDR3L, 16GB eMMC, -40 C to 85 C Non-Stocked
Min.: 1
Mult.: 1

SMARC v2.0 Intel Atom E3930 Integrated 1.8 GHz 8 GB 2 GB 2 MB 3 V to 5.25 V Audio, DP++, Ethernet, GPIO, HDMI, I2C, LPC, LVDS, MIPI-CSI, PCIe Gen2, SATA III, SDIO, SMBus, SPI, UART, USB 2.0, USB OTG, USB 3.0 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-AL-N4200-4G-16G-eDP-CT
ADLINK Technology Computer-On-Modules - COM SMARC Short Size Module with Intel Pentium N4200, quad core, 4 GB DDR3L, 16GB eMMC, 0C to 60C, with eDP function Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.0 Intel Pentium N4200 Integrated 2.5 GHz 8 GB 4 GB 2 MB 3 V to 5.25 V Audio, DP++, Ethernet, GPIO, HDMI, I2C, LPC, LVDS, MIPI-CSI, PCIe Gen2, SATA III, SDIO, SMBus, SPI, UART, USB 2.0, USB OTG, USB 3.0 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ALN-x7425E-8G-64G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Alder Lake x7425E Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x7425E 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ALN-i3N305-8G-64G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Alder Lake I3N305 Eight Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
SMARC v2.1 Intel Core i3-N305 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ALN-N50-4G-32G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Alder Lake N50 DUAL Core CPU, 4GB LPDDR5, 32GB eMMC, commercial temp Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 Intel N50 1.2 GHz 16 GB 4 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ASL-x7211RE-4G-32G-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Amston Lake x7211RE 2-Core CPU, 4GB LPDDR5, 32GB eMMC, -40 C to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x7211RE 1 GHz 16 GB 4 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-ASL-x7433RE-8G-64G-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Amston Lake x7433RE 4-Core CPU, 8GB LPDDR5, 64GB eMMC, -40 C to 85 C Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x7433RE 1.5 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-ASL-x7835RE-8G-64G-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Amston Lake x7835RE 8-Core CPU, 8GB LPDDR5, 64GB eMMC, -40 C to 85 C Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x7835RE 1.3 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-iMX62-1G-4G-ER
ADLINK Technology Computer-On-Modules - COM LEC-iMX62-1G-4G-ERSMARC Short Size Module with NXP i.MX6, Dual, 1 GB RAM, 4 GB eMMC, -40C to +85C Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SMARC 1 GB 1 GB
ADLINK Technology LEC-iMX62L-2G-8G-ER
ADLINK Technology Computer-On-Modules - COM LEC-iMX62L-2G-8G-ERSMARC Short Size Module with NXP i.MX6, DualLite, 2 GB RAM, 8 GB eMMC, -40C to +85C Non-Stocked
Min.: 1
Mult.: 1

SMARC 2 GB
ADLINK Technology LEC-iMX95-H-4G-32G-BW-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Hexa Core NXP i.MX95, 4 GB LPDDR5, 32 GB eMMC, Bluetooth/Wifi, 0 C to 60 C Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 95 8 GB 4 GB 64 kB, 512 kB 5 V CAN, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI. UART, USB 2.0, USB 2.0 OTG, USB 3.0 + 60 C 82 mm x 50 mm
ADLINK Technology LEC-iMX95-H-4G-32G-BW-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Hexa Core NXP i.MX95, 4 GB LPDDR5, 32 GB eMMC, Bluetooth/Wifi, -40 C to +85 C Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 95 8 GB 4 GB 64 kB, 512 kB 5 V CAN, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI. UART, USB 2.0, USB 2.0 OTG, USB 3.0 + 85 C 82 mm x 50 mm
ADLINK Technology LEC-MTK-I1200-4G-64G-BW-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Octo Core MediaTek I1200, 4 GB LPDDR4, 64 GB UFS, AC wifi BT 5.1, 0 C to 60 C Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 MediaTek MT8395 2 GHz, 2.2 GHz 8 GB 4 GB 256 kB 5 V Bluetooth, CAN, DSI, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, PCIe Gen3x2, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-MTK-I1200-4G-64G-BW-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Octo Core MediaTek I1200, 4 GB LPDDR4, 64 GB UFS, AC wifi BT 5.1, -40 C to +85 C Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 MediaTek MT8395 2 GHz, 2.2 GHz 8 GB 4 GB 256 kB 5 V Bluetooth, CAN, DSI, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, PCIe Gen3x2, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-MTK-I1200-8G-64G-BW-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Octo Core MediaTek I1200, 8 GB LPDDR4, 64 GB UFS, AC wifi BT 5.1, -40 C to +85 C Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 MediaTek MT8395 2 GHz, 2.2 GHz 8 GB 8 GB 256 kB 5 V Bluetooth, CAN, DSI, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, PCIe Gen3x2, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-RB5N-8G-128G-BW-R
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Octo core QRB5165, 8 GB LPDDR5, 128 GB UFS, Wifi and BT, -20 C to 70 C Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1.1 Qualcomm QRB5165 1.81 GHz, 2.42 GHz, 2.84 GHz 16 GB 8 GB 128 kB, 256 kB, 512 kB 5 V CAN, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 2.0, USB 3.0 - 20 C + 70 C 82 mm x 50 mm
ADLINK Technology MXM-A1000-4G-35W
ADLINK Technology Computer-On-Modules - COM NVidia RTX A1000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP35W, 4GB GDDR6 Non-Stocked
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A1000 16 GB 4 GB 5 V DP, HDMI, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm