ROHS Computer-On-Modules - COM

Results: 888
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cEL6 E2 x6425RE
Non-Stocked
$577.77
$549.91
$529.96
Min.: 1
Mult.: 1
Intel Atom x6425RE 1.9 GHz 1.5 MB 8 CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Xeon E3-1505M V6 quad core processor with 3GHz up to 4GHz, 8MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset CM238 with ECC memory support. Non-Stocked
$2,989.79
Min.: 1
Mult.: 1
COM Express Type 6 Intel Xeon E3-1505M CM238 3 GHz 0 GB 0 GB 8 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-1365UE processor with 2 P-cores Non-Stocked
$2,004.38
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-13800HE processor with6 P-cores Non-Stocked
$2,112.77
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-13800HE 2.5 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMh-sdID E2 D-2775TE PreSeries
Non-Stocked
$6,826.62
Min.: 1
Mult.: 1
COM-HPC Xeon D-2775TE 2 GHz 25 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART - 40 C + 80 C 160 mm x 160 mm
congatec conga-TC700/ultra5-135H
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 4 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.7GHz up to 4.6GHz (turbo) E-cores 1.2GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra Non-Stocked
$1,627.36
$1,549.11
Min.: 1
Mult.: 1
Eurotech Computer-On-Modules - COM TURBO G5 MX31 532MHz Linux
This product may require additional documentation to export from the United States.
Non-Stocked
$518.40
$498.47
Min.: 1
Mult.: 1
Freescale i.MX31 532 MHz 128 MB 3.6 V CAN, I2C, LCD, PWM, SPI, USB 0 C + 70 C 74 mm x 46 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cEL6 J6426
Non-Stocked
$579.87
$551.91
$531.89
Min.: 1
Mult.: 1
Intel J6425 1.9 GHz 1.5 MB 8 CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
Ka-Ro electronics Computer-On-Modules - COM socketed version of QSMP-2350, needs additional QSBASE5 to run Non-Stocked
$276.83
$257.73
$248.39
$242.77
Min.: 1
Mult.: 1
ARM ARM Cortex-A35, ARM Cortex-M33 400 MHz 3.3 V LVDS, USB - 40 C + 85 C 27 mm x 27 mm x 2.6 mm
ADLINK Technology Computer-On-Modules - COM NVidia Quadro RTX3000 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, PCIe x16 GEN3 Non-Stocked
$2,217.30
Min.: 1
Mult.: 1
MXM 3.1 Type B NVIDIA Quadro RTX3000 945 MHz 16 GB 6 GB 5 V DP, PCIe Gen3x16 0 C + 55 C 105 mm x 82 mm x 4.8 mm
Raspberry Pi Computer-On-Modules - COM CM4S01064(Compute Module CM4S, 1GB, 64GB TLC eMMC) Non-Stocked
$102.60
Min.: 200
Mult.: 200
67.6 mm x 31 mm Broadcom BCM2711 1.5 GHz 3.3 V. 5 V Etherenet, GPIO, HDMI, PCIe, USB
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 1GHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package.Commercial temperature range. Non-Stocked
$546.05
$524.16
$508.18
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Quad 1 GHz 1 GB 512 kB 512 kB 5 V 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 single core 1GHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Commercial temperature range. Non-Stocked
$444.92
$423.46
$408.11
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Solo 1 GHz 1 GB 512 kB 512 kB 5 V 0 C + 60 C 70 mm x 70 mm
JUMPtec Computer-On-Modules - COM COMh-sdID D-2796NT PreSeries
Non-Stocked
$7,639.53
Min.: 1
Mult.: 1
COM-HPC Xeon D-2796NT 2 GHz 30 MB 12 VDC GPIO, I2C, PCIe, SATA, SPI, UART 0 C + 60 C 160 mm x 160 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3940 SoC (Itemp Quad-core, 9.5W TDP, CPU freq. 1.6/1.8GHz, GPU 12EU freq. 400/600MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Non-Stocked Lead-Time 36 Weeks
$743.76
$711.50
Min.: 1
Mult.: 1
Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1746TER, 10C, 3 SO-DIMMs Non-Stocked
$4,604.37
Min.: 1
Mult.: 1
COM Express Basic Size Type 7 Xeon Xeon D-1746TER 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1365UE Non-Stocked Lead-Time 7 Weeks
$1,984.22
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Mini Type 10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866 DDR3L onboard memory and 16GB eMMC onboard flash.Industrial grade temperature range from -40 C to 85 C. Non-Stocked
$767.19
$731.58
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x5-E3930 Integrated SoC 1.3 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
Advantech Computer-On-Modules - COM RTX21 NXP iMX8X Dual Plus, 2GB, -40-85 Non-Stocked
$488.07
Min.: 1
Mult.: 1
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Up to 5 PCI Express x1 lanes through PCI Express switch. Industrial g Non-Stocked
$383.03
$374.41
$368.65
$360.00
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Pentium N4200 quad core processor with 1.1GHz core frequency up to 2.50GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Non-Stocked Lead-Time 14 Weeks
$1,061.58
$1,013.70
Min.: 1
Mult.: 1
SMARC Intel Pentium N4200 Integrated SoC 1.1 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Core i3-N305 8-core processor with 1.0GHz core frequency up to 3.8GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0C to 60C. Non-Stocked
$762.22
$745.08
$733.64
Min.: 1
Mult.: 1
SMARC v2.1 Intel Core i3-N305 1.8 GHz 16 GB 16 GB DP, eDP, eSPI, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.0 0 C + 60 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i5-1245UE 3.3GHz/10C 15W Non-Stocked
$1,564.92
$1,516.56
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i5-1245UE 3.3 GHz 12 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cKL6 i3-7100U
Non-Stocked
$3,195.16
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i3 Integrated SoC 2.4 GHz 16 GB 8 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bTL6 i3-11100HE RM590E
Non-Stocked
$1,553.21
$1,462.44
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3-11100HE RM590E 2.4 GHz 8 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm