nRF52840-QIAA-R

Nordic Semiconductor
949-NRF52840-QIAA-R
nRF52840-QIAA-R

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
8 dBm
- 95 dBm
1.7 V
5.5 V
4.6 mA
4.8 mA
1 MB
- 40 C
+ 85 C
AQFN-73
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: RAM
Development Kit: nRF52840-DK
Interface Type: I2C, I2S, SPI, UART, USB
Length: 7 mm
Maximum Clock Frequency: 64 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 48 I/O
Pin Count: 73
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: nRF52840
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Unit Weight: 739.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542310070
MXHTS:
8542399901
ECCN:
5A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF52840 Multi-Protocol 2.4GHz SoC

Nordic Semiconductor nRF52840 Multi-Protocol System-on-Chip (SoC) is an ultra-low power, highly flexible single chip solution ideal for short range wireless applications. The embedded 2.4GHz transceiver supports BLUETOOTH® 5.2 / BLUETOOTH Low Energy, 802.15.4 / Thread, ANT/ANT+, and proprietary 2.4GHz protocols. This SoC is on-air compatible with existing Nordic nRF52 and nRF51 products. The Dynamic Multi-protocol feature of the nRF52840 allows concurrent BLUETOOTH 5.2 and Thread wireless connectivity. Dynamic Multi-Protocol ensures the radio hardware’s operational time is shared between the protocols, allowing both to remain connected. Transmitting and receiving data using one protocol does not interfere with the other link during concurrent support.

In Stock: 38,619

Stock:
38,619 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.45 $10.45
$8.55 $85.50
$8.01 $200.25
$7.34 $734.00
$6.88 $1,720.00
$6.75 $3,375.00
$6.52 $6,520.00
Full Reel (Order in multiples of 3000)
$6.52 $19,560.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$10.80
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.84
Min:
1